STMicroelectronics Discovery Kit Discovery Board STEVAL-25R200SA
- RS Stock No.:
- 279-897
- Mfr. Part No.:
- STEVAL-25R200SA
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€57.38
(exc. VAT)
€70.58
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.38 |
*price indicative
- RS Stock No.:
- 279-897
- Mfr. Part No.:
- STEVAL-25R200SA
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Discovery Board | |
| Product Type | Development Board | |
| Kit Name | Discovery Kit | |
| Processor Family Name | STM32 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Discovery Board | ||
Product Type Development Board | ||
Kit Name Discovery Kit | ||
Processor Family Name STM32 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
The STMicroelectronics offers a ready to use lit based on a high performance NFC device for contactless applications. The kit allows the user to evaluate the device in reader/writer modes and include two main boards, one with the NFC device and an MCU and the other with an in circuit debugger and programmer. An antenna 20x20 mm etched on the PCB with its tuning circuit included. The kit also features a hub with two 12x12 mm tuned antennas, which is delivered with the kit. Additionally, the kit include boards for market NFC antennas and tag system evaluation.
Operating in Reader/Writer mode
ISO 14443A, ISO 14443B and ISO15693 compliant general-purpose NFC device
Possibility of driving two antennas in a single ended configuration
RC low power wake up
Five 13.56 MHz inductive antennas etched on the PCB and associated tuning circuits
Two tag boards with the chip soldered and the antenna etched on PCB with its associated tuning circuit
A board dedicated to the STLINK in circuit debugger and programmer for the STM32
Free comprehensive firmware library compatible with STM32Cube and examples for ST25R200
RoHS and WEEE compliant
Related links
- STMicroelectronics Discovery Kit Discovery Kit
- STMicroelectronics SPC574S-DISP Development Kit Discovery Board SPC574S-DISP
- STMicroelectronics Discovery Kit Antenna Design Evaluation Board for ST25DV64KC 13.56 MHz ST25DV64KC-DISCO
- STMicroelectronics Discovery Kit with STM32G031J6 MCU Development Board STM32G0316-DISCO
- STMicroelectronics Discovery Kit With STM32U5A9NJ MCU Microcontroller Microcontroller Board STM32U5A9J-DK
- STMicroelectronics Discovery Kit with STM32MP135F MPU 32 Bit Processor Board STM32MP135F-DK
- STMicroelectronics Discovery Kit with STM32H747XI MCU MCU Discovery Kit STM32H747I-DISCO
- STMicroelectronics Discovery Kit MCU Development Kit STM32L496G-DISCO
