STMicroelectronics 3-Phase Inverter Based On STSPIN32G0251Q Development Board EVSPIN32G02Q1S1
- RS Stock No.:
- 328-775
- Mfr. Part No.:
- EVSPIN32G02Q1S1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€93.70
(exc. VAT)
€115.25
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.70 |
*price indicative
- RS Stock No.:
- 328-775
- Mfr. Part No.:
- EVSPIN32G02Q1S1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | 3-Phase Inverter Based On STSPIN32G0251Q | |
| Device Core | Cortex M0 | |
| Processor Family Name | STM32 | |
| Processor Part Number | STSPIN32G0251Q | |
| Processor Type | 3-phase 250 V gate driver and MCU | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name 3-Phase Inverter Based On STSPIN32G0251Q | ||
Device Core Cortex M0 | ||
Processor Family Name STM32 | ||
Processor Part Number STSPIN32G0251Q | ||
Processor Type 3-phase 250 V gate driver and MCU | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STMicroelectronics 3-phase complete inverter based on the STSPIN32G0251 controller, which embeds a 3‑phase 250 V gate driver and a Cortex-M0+ STM32 MCU. The power stage features STD17NF25 MOSFETs, but can be populated with any IGBT or Power MOSFET in DPAK or powerFLAT 8x8 HV package. The board has a single-shunt sensing topology, and both FOC and 6‑step control algorithms in either sensored or sensorless mode can be implemented. This allows driving permanent magnet synchronous motors (PMSMs) and brushless DC (BLDC) motors.
Smart shutdown overcurrent protection
Digital Hall sensors and encoder input
Bus voltage sensing
12 V VCC and 3.3 V VDD supplies
Easy user interface with buttons and trimmer
RoHS compliant
Related links
- STMicroelectronics 3-Phase Inverter Based on STSPIN32F0252 Motor Controller for STSPIN32F0252 for Motor
- STMicroelectronics 3-phase Inverter Based On STSPIN32G0602 3-Phase Inverter for STSPIN32G0602 for PMSMs And Brushless DC
- STMicroelectronics 3-Phase Complete Inverter with STSPIN32G0601Q Controller 3-Phase Inverter for STSPIN32G0601Q for
- STMicroelectronics 3-Phase Complete Inverter with STSPIN32G0601 Controller 3-Phase Inverter for STSPIN32G0601Q for PMSMs
- STMicroelectronics Evaluation Board 3-Phase Inverter for STGD5H60D, STSPIN32F0601Q
- STMicroelectronics Evaluation Board 3-Phase Inverter for STSPIN32F0601Q, STD8N60DM2
- STMicroelectronics Battery Management System Module Based On L99BM114 Battery Monitoring Controller Development Board
- STMicroelectronics 3 A synchronous step-down switching regulator evaluation board based on the L6983NQTR Step Down
