STMicroelectronics Evaluation Board 3-Phase Inverter for STD8N60DM2, STSPIN32F0601Q
- RS Stock No.:
- 241-0910
- Mfr. Part No.:
- STEVAL-CTM012V1
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
€47.90
(exc. VAT)
€58.92
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €47.90 |
| 5 - 9 | €46.68 |
| 10 + | €45.52 |
*price indicative
- RS Stock No.:
- 241-0910
- Mfr. Part No.:
- STEVAL-CTM012V1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | 3-Phase Inverter | |
| For Use With | STD8N60DM2, STSPIN32F0601Q | |
| Kit Classification | Evaluation Board | |
| Kit Name | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function 3-Phase Inverter | ||
For Use With STD8N60DM2, STSPIN32F0601Q | ||
Kit Classification Evaluation Board | ||
Kit Name Evaluation Board | ||
The STMicroelectronics 250 W compressor solution based on STSPIN32F0601Q and STD8N60DM2. The complete system solution made by ready-to-use hardware and firmware.
RoHS compliant
Highest efficiency
Related links
- STMicroelectronics Evaluation Board 3-Phase Inverter for STGD5H60D, STSPIN32F0601Q
- STMicroelectronics Evaluation Board Implements A 15 V-3 W Buck Converter Flyback Converter for STEVAL-VP12201B
- STMicroelectronics Evaluation Board Evaluation Board for ADC1283 for ADC1283
- STMicroelectronics Evaluation Board Evaluation Board for TSC1641 for TSC1641
- STMicroelectronics Evaluation Board Step-Down Regulator for L6986I
- STMicroelectronics Evaluation Board Resonant Converter for L6563H for AIO Computer Power Supply
- STMicroelectronics Evaluation Board Buck Converter for VIPer06XS for Non-Isolated SMPS
- STMicroelectronics Evaluation Board Flyback Converter for VIPER35HD for Quasi Resonant Flyback Converter
