STMicroelectronics VD55G0 S-Board Image Sensor Hardware Kit STEVAL-55G0MBI1

Subtotal (1 unit)*

€52.70

(exc. VAT)

€64.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.70

*price indicative

RS Stock No.:
335-221
Mfr. Part No.:
STEVAL-55G0MBI1
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Kit Classification

Hardware Kit

Product Type

Microcontroller Development Tool

Kit Name

VD55G0 S-Board

Technology

Image Sensor

Processor Family Name

STEVAL

Standards/Approvals

RoHS

COO (Country of Origin):
FR

Development Tool


The STMicroelectronics S-Board is a comprehensive and versatile hardware kit for evaluating and integrating the VD55G0 image sensor. It contains all the necessary hardware, from electronics to optics, to perform a thorough product evaluation or to integrate the product directly into the rest of the system in an instant. The kit includes a sensor board embedding a VD55G0 image sensor with an FFC output connector, a M12 lens holder, a default non glued lens, and a ribbon cable.

M12 lens holder screwed on the board

Ribbon cable to connect directly to embedded processing boards

Instant integration onto embedded processing platforms

Native MIPI CSI 2 output and I2C communication interfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy