STMicroelectronics Image Sensor Hardware Kit for VD55G0 VD55G0
- RS Stock No.:
- 279-872
- Mfr. Part No.:
- STEVAL-55G0MBI
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€52.50
(exc. VAT)
€64.58
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.50 |
*price indicative
- RS Stock No.:
- 279-872
- Mfr. Part No.:
- STEVAL-55G0MBI
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Image Sensor | |
| Featured Device | VD55G0 | |
| For Use With | VD55G0 | |
| Kit Classification | Hardware Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Image Sensor | ||
Featured Device VD55G0 | ||
For Use With VD55G0 | ||
Kit Classification Hardware Kit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The STMicroelectronics VD55G0 S-Board is a versatile hardware kit for evaluating and integrating the VD55G0 image sensor. It includes a sensor board with VD55G0 image sensor, M12 lens holder, default nonglued lens, and ribbon cable. The FFC connector allows plug-and-play integration onto embedded platforms, and compatible Linux drivers are available for seamless software integration.
Maximum flexibility for customizing setup
Nonglued lens for easy focus adjustment or replacement with different lenses
M12 lens holder compatible with a wide range of M12 or smaller off-the-shelf lenses
Standard FFC connector for connecting cables of various lengths or pinouts
Related links
- STMicroelectronics VD55G0 S-Board Image Sensor Hardware Kit STEVAL-55G0MBI1
- STMicroelectronics VD55G1 S-Board Image Sensor Hardware Kit STEVAL-55G1MBI1
- STMicroelectronics Hardware MIPI CSI-2 Kit, VD55G1 S-Board Image Sensor Hardware Kit for VD55G1 VD55G1
- STMicroelectronics VD16GZ S-Board Hardware Kit Image Sensor Evaluation Kit for VD16GZ VD16GZ Image Sensor
- STMicroelectronics VD16GZ Promodule with 152 Degree FoV Lens Image Sensor Evaluation Module for VD16GZ VD16GZ Image
- STMicroelectronics VD16GZ Promodule with 73 Degree FoV Lens Image Sensor Evaluation Module for VD16GZ VD16GZ Image
- STMicroelectronics VB5943 VB5943CAJX/1 Image Sensor 100 fps MIPI, 119-Pin OBGA LFL1C
- STMicroelectronics VB1943 VB1943CAJX/1 Image Sensor 100 fps MIPI, 119-Pin OBGA LFL1C
