STMicroelectronics VD16GZ S-Board Hardware Kit Image Sensor Evaluation Kit for VD16GZ VD16GZ Image Sensor
- RS Stock No.:
- 667-414
- Mfr. Part No.:
- STEVAL-16GZMAI1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€52.70
(exc. VAT)
€64.82
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.70 |
*price indicative
- RS Stock No.:
- 667-414
- Mfr. Part No.:
- STEVAL-16GZMAI1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Image Sensor | |
| Featured Device | VD16GZ | |
| For Use With | VD16GZ Image Sensor | |
| Kit Classification | Evaluation Kit | |
| Kit Name | VD16GZ S-Board Hardware Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Image Sensor | ||
Featured Device VD16GZ | ||
For Use With VD16GZ Image Sensor | ||
Kit Classification Evaluation Kit | ||
Kit Name VD16GZ S-Board Hardware Kit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The STMicroelectronics VD16GZ S-Board is a comprehensive and versatile hardware kit for evaluating and integrating the VD16GZ image sensor. It contains all the necessary hardware, from electronics to optics, to perform a thorough product evaluation or to integrate the product directly into the rest of the system in an instant. The kit includes a sensor board embedding a VD16GZ image sensor with an FFC output connector, a M12 lens holder, a default nonglued lens, and a ribbon cable.
Ready for sensor evaluation on PC
Instant integration onto embedded processing platforms
Flexibility to focus the provided nonglued lens to your needs
Flexibility to replace the default lens by any other M12 or smaller lens
Related links
- STMicroelectronics VD16GZ Promodule with 73 Degree FoV Lens Image Sensor Evaluation Module for VD16GZ VD16GZ Image
- STMicroelectronics VD16GZ Promodule with 152 Degree FoV Lens Image Sensor Evaluation Module for VD16GZ VD16GZ Image
- STMicroelectronics Hardware MIPI CSI-2 Kit, VD55G1 S-Board Image Sensor Hardware Kit for VD55G1 VD55G1
- STMicroelectronics VD55G0 S-Board Image Sensor Hardware Kit STEVAL-55G0MBI1
- STMicroelectronics VD55G1 S-Board Image Sensor Hardware Kit STEVAL-55G1MBI1
- STMicroelectronics Image Sensor Hardware Kit for VD55G0 VD55G0
- STMicroelectronics BlueTile - Bluetooth LE Enabled Sensor Node Development Kit Development Kit Sensor
- STMicroelectronics 3-axis digital accelerometer Sensor Kit based on AIS25BA Accelerometer Sensor Evaluation Kit for
