STMicroelectronics L99MH98 Configurable Octal Half-Bridge Pre-Driver Board SPI Evaluation Board STEVAL-L99MH98
- RS Stock No.:
- 348-834
- Mfr. Part No.:
- STEVAL-L99MH98
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€175.55
(exc. VAT)
€215.93
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.55 |
*price indicative
- RS Stock No.:
- 348-834
- Mfr. Part No.:
- STEVAL-L99MH98
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Evaluation Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | L99MH98 Configurable Octal Half-Bridge Pre-Driver Board | |
| Technology | SPI | |
| Processor Family Name | L99MH98 | |
| Processor Part Number | L99MH98-TR | |
| Processor Type | Octal Half-Bridge Pre-Driver | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Evaluation Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name L99MH98 Configurable Octal Half-Bridge Pre-Driver Board | ||
Technology SPI | ||
Processor Family Name L99MH98 | ||
Processor Part Number L99MH98-TR | ||
Processor Type Octal Half-Bridge Pre-Driver | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Evaluation Board designed for the L99MH98 smart power device. It features an integrated octal half-bridge pre-driver capable of controlling up to 16 N-channel MOSFETs, making it suitable for DC motor control applications like automotive power seat systems. With a 24-bit SPI interface, it offers configuration, control, and high-level diagnostic capabilities, including voltage and temperature monitoring. The board supports advanced features like indirect current measurement, optimized gate current control to reduce EMI, and comprehensive protection mechanisms aligned with ASIL-B compliance under ISO 26262 standards.
Programmable gate current up to 120 mA
Vds monitoring
Three PWM inputs
High side and low side PWM capable
Configurable overvoltage threshold
4 layer 200x100 mm PCB
Related links
- STMicroelectronics Automotive Octal Half-bridge Pre-driver Half-Bridge Driver for L99MH98 for N Channel MOSFETs
- STMicroelectronics L9026 Multichannel Driver Evaluation Board SPI Evaluation Board STEVAL-L9026
- STMicroelectronics STEVAL-TO240SCR Half Bridge Driver Interface Board STEVAL-TO240SCR
- Renesas Electronics Evaluation Board Half-Bridge Driver for HIP2210
- STMicroelectronics STEVAL-ILL056V1 STEVAL LED Driver Evaluation Board for LED5000 for Dimming LED Driver
- STMicroelectronics Evaluation Board Half-Bridge Driver for STGAP2HD Isolated Dual Gate Driver for STGAP2HDM Gate Driver
- Renesas Electronics Evaluation Board Half-Bridge Driver for HIP2211EVAL2Z-RS for HIP2211
- Renesas Electronics Evaluation Board Half-Bridge Driver for HIP2103
