STMicroelectronics NUCLEO-N657X0-Q Development Kit Development Kit NUCLEO-N657X0-Q

Subtotal (1 unit)*

€68.51

(exc. VAT)

€84.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 04 December 2026
  • Plus 48 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.51

*price indicative

RS Stock No.:
358-121
Mfr. Part No.:
NUCLEO-N657X0-Q
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Kit Classification

Development Kit

Product Type

Development Kit

Kit Name

NUCLEO-N657X0-Q

Technology

Development Kit

Device Core

ARM Cortex M

Processor Family Name

ARM

Processor Part Number

STM32N657X0H3Q

Processor Type

ARM Cortex-M55

Standards/Approvals

CE, RoHS

COO (Country of Origin):
CN
The STMicroelectronics Development board is a versatile STM32 Nucleo-144 board. It features the STM32N657X0 microcontroller and supports Arduino and ST morpho connectivity, making it ideal for prototyping and exploring new concepts. The board includes an integrated ST-LINK debugger/programmer, flexible power supply options, and comprehensive free software libraries with examples. Its compatibility with various Integrated Development Environments (IDEs) enhances its usability for developers.

ARDUINO Uno V3 connector

Camera module FPC connector

Ethernet

SNK and UFP on USB Type C connector

Cryptography

VFBGA264

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy