STMicroelectronics Nucleo-64 boards Development Kit Development Kit NUCLEO-G491RE
- RS Stock No.:
- 215-0833
- Mfr. Part No.:
- NUCLEO-G491RE
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€18.55
(exc. VAT)
€22.82
(inc. VAT)
Temporarily out of stock
- Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.55 |
*price indicative
- RS Stock No.:
- 215-0833
- Mfr. Part No.:
- NUCLEO-G491RE
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Kit | |
| Kit Name | Nucleo-64 boards | |
| Technology | Development Kit | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | STM32 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Kit | ||
Kit Name Nucleo-64 boards | ||
Technology Development Kit | ||
Device Core ARM Cortex M4 | ||
Processor Family Name STM32 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The STMicroelectronics 32 bit MCU provide an affordable and flexible way for users to try out new concepts and build prototypes with the STM32G4 Series microcontrollers, choosing from the various combinations of performance, power consumption and features. The ARDUINO Uno V3 connectivity and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields.
Flexible power-supply options
Wide choice of integrated development environments (IDEs) including IAR embedded workbench
Related links
- STMicroelectronics NUCLEO-C542RC STM32 Nucleo-64 Boards Development Board for STM32C5 Series Microcontrollers for
- STMicroelectronics NUCLEO-C562RE STM32 Nucleo-64 Boards Development Board for STM32C5 Series Microcontrollers for
- STMicroelectronics NUCLEO-N657X0-Q Development Kit Development Kit NUCLEO-N657X0-Q
- STMicroelectronics NUCLEO-WL3RKB2 STM32WL3x Nucleo-64 Boards Evaluation Board Development Board for STM32WL3x Series
- STMicroelectronics NUCLEO-WL3RKB1 STM32WL3x Nucleo-64 Boards Evaluation Board Development Board for STM32WL3x Series
- STMicroelectronics NUCLEO-WBA25CE1 Nucleo-64 boards Evaluation Board Evaluation Board for Arduino for NUCLEO-WBA25CE1
- STMicroelectronics STM32 Nucleo-64 Boards MCU Development Board NUCLEO-H503RB
- Hilscher Switch Shield netX 90 SoC Development Kit for STM32 Nucleo-64 and Nucleo-144 development boards NSHIELD 90-RE
