M5Stack M5Stack Core2 ESP32 IoT Development Kit V1.1 Development Kit Development Kit K010-V11
- RS Stock No.:
- 286-6405
- Distrelec Article No.:
- 304-24-652
- Mfr. Part No.:
- K010-V11
- Manufacturer:
- M5Stack
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 286-6405
- Distrelec Article No.:
- 304-24-652
- Mfr. Part No.:
- K010-V11
- Manufacturer:
- M5Stack
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | M5Stack | |
| Product Type | Development Kit | |
| Kit Classification | Development Kit | |
| Kit Name | M5Stack Core2 ESP32 IoT Development Kit V1.1 | |
| Technology | Development Kit | |
| Device Core | Core 2 Duo | |
| Processor Family Name | Xtensa 32 bit LX6 | |
| Processor Part Number | ESP32 | |
| Processor Type | 240MHz Dual Core | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand M5Stack | ||
Product Type Development Kit | ||
Kit Classification Development Kit | ||
Kit Name M5Stack Core2 ESP32 IoT Development Kit V1.1 | ||
Technology Development Kit | ||
Device Core Core 2 Duo | ||
Processor Family Name Xtensa 32 bit LX6 | ||
Processor Part Number ESP32 | ||
Processor Type 240MHz Dual Core | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The M5Stack iterative version of Core, with upgraded power IC and a continuation of the classic design of Core2. It is a powerful and user-friendly development board. Core2 V1.1 is equipped with ESP32-D0WDQ6-V3, featuring two independent Xtensa® 32-bit LX6 processors with a clock frequency of up to 240MHz.
TF card slot (16G Maximum size)
Built-in lithium battery, equipped with power management chip
Independent small board built-in 6-axis IMU, PDM microphone
M-Bus Socket and Pins
ESP32-based, built-in Wi-Fi
16M Flash, 8M PSRAM
Related links
- M5Stack Core2 for AWS 32 Bit MCU Development Kit K010-AWS
- M5Stack Development Kit ESP32- C6FH4 WiFi Devlopmet Kit for IoT devices 2.4 GHz C125
- NXP EdgeReady MCU Based Solution for Alexa for IOT Development Kit Development Board SLN-ALEXA-IOT
- Microchip AVR-IoT Cellular Mini AVR128DB48 Development Kit Development Board for IoT solutions EV70N78A
- M5Stack K049-B Development Kit for use with Sensors
- Synaptics® Astra Machina Synaptics SL1640 Embedded IoT Processor Development Kit
- Synaptics® Astra Machina Synaptics SL1620 Embedded IoT Processor Development Kit
- M5Stack RoverC Base Development Kit Development Kit K036-B
