STMicroelectronics Transceiver Expansion Board Transceiver Expansion Board P-NUCLEO-IOD04A1
- RS Stock No.:
- 287-6264
- Mfr. Part No.:
- P-NUCLEO-IOD04A1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€92.52
(exc. VAT)
€113.80
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.52 |
*price indicative
- RS Stock No.:
- 287-6264
- Mfr. Part No.:
- P-NUCLEO-IOD04A1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Expansion Pack | |
| Kit Classification | Expansion Board | |
| Kit Name | Transceiver Expansion Board | |
| Technology | Transceiver | |
| Device Core | ARM Cortex M0 | |
| Processor Family Name | STM32L073xx | |
| Processor Part Number | STM32L073RZ | |
| Processor Type | Ultra-Low-Power Microcontroller | |
| Standards/Approvals | USB 2.0 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Expansion Pack | ||
Kit Classification Expansion Board | ||
Kit Name Transceiver Expansion Board | ||
Technology Transceiver | ||
Device Core ARM Cortex M0 | ||
Processor Family Name STM32L073xx | ||
Processor Part Number STM32L073RZ | ||
Processor Type Ultra-Low-Power Microcontroller | ||
Standards/Approvals USB 2.0 | ||
- COO (Country of Origin):
- IT
The STMicroelectronics STM32 Nucleo pack composed of the X-NUCLEO-IOD02A1 and X-NUCLEO-OUT04A1 expansion boards stacked on the NUCLEO-L073RZ development board. The STM32 Nucleo pack provides an affordable and easy-to-use solution for the development of an IO-Link and SIO applications for the evaluation of IPS2050H-32 high side capabilities together with the STM32L073RZ computation performance.
X-NUCLEO-IOD02A1 IO-Link transceiver expansion board based on the L6364Q device
Related links
- STMicroelectronics Transceiver Expansion Board Kit USB Microcontroller Development Tool X-NUCLEO-60K1A1
- STMicroelectronics Nucleo Pack Wireless Expansion Board P-NUCLEO-WB55
- STMicroelectronics P-NUCLEO-IOD5A1 STM32 Nucleo Expansion Board P-NUCLEO-IOD5A1
- STMicroelectronics STM32 NUCLEO Carbon Dioxide Gas Sensor Expansion Board
- STMicroelectronics Transceiver Expansion Board X-STM32MP-IGTW1
- STMicroelectronics VL53L4CD STM32 Nucleo Pack with X-NUCLEO-53L4A1 Expansion Board and NUCLEO-F401RE Development Board
- STMicroelectronics Development Tool Nucleo Board P-NUCLEO-IOD3A1
- STMicroelectronics NUCLEO-F401REBoard and XNUCLEO-6180A1Expansion Board Proximity Sensor Board for VL6180 STM32F401RE
