STMicroelectronics EVLDRIVE102H MOSFET Motor Control Kit EVLDRIVE102H
- RS Stock No.:
- 365-144
- Mfr. Part No.:
- EVLDRIVE102H
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€64.42
(exc. VAT)
€79.24
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.42 |
*price indicative
- RS Stock No.:
- 365-144
- Mfr. Part No.:
- EVLDRIVE102H
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Kit Classification | Motor Control Kit | |
| Kit Name | EVLDRIVE102H | |
| Technology | MOSFET | |
| Processor Family Name | STDRIVE102BH | |
| Processor Part Number | STDRIVE102BH | |
| Processor Type | Triple Half-Bridge Gate Driver IC | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Kit Classification Motor Control Kit | ||
Kit Name EVLDRIVE102H | ||
Technology MOSFET | ||
Processor Family Name STDRIVE102BH | ||
Processor Part Number STDRIVE102BH | ||
Processor Type Triple Half-Bridge Gate Driver IC | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Evaluation Board is a three phase inverter based on the STL220N6F7 power MOSFETs. This evaluation board allows a full evaluation of the features of the STDRIVE102H, a triple half bridge gate driver. The power stage uses a single shunt topology, the current sensing and the overcurrent protections are implemented using one operational amplifier and one comparator embedded in the STDRIVE102H. The embedded protections of the STDRIVE102H, such as the UVLO on the driving voltage and the VDS monitoring for each power MOSFET, ensure a safe driving operation of the power stage.
Input connector for Hall effect based sensors and encoder
Motor BEMF sensing network
Bus voltage sensing
Morpho connectors compatible with a wide range of STM32 NUCLEO boards
Related links
- STMicroelectronics EVLDRIVE102BH MOSFET Motor Control Kit EVLDRIVE102BH
- STMicroelectronics AEK-MCU-C4MINI1 UART, I2C Motor Control Kit AEK-MCU-C4MINI1
- STMicroelectronics EVLSERVO1 Motor Control Development Kit EVLSERVO1
- Renesas Electronics Motor Control Kit Power Supply for CPU Board, Inverter Board for RA6T3
- Renesas Electronics Motor Control Kit Power Supply for CPU Board, Inverter Board for RA4T1
- Renesas Electronics Motor Control Kit Power Supply for Inverter Board, CPU Board for RX26T
- NXP MCSPTR2A5775E Motor Control Kit 3-Phase Motor Drive for MPC5775E-EVB for 3-phase PMSM/BLDC low-voltage power stage
- STMicroelectronics ST Motor Control Discovery Kit MOSFET Discovery Kit STEVAL-LVLP01
