STMicroelectronics Evaluation Board 24 Bit Development Tool EV-VNF9Q20F
- RS Stock No.:
- 428-627
- Mfr. Part No.:
- EV-VNF9Q20F
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€60.91
(exc. VAT)
€74.92
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.91 |
*price indicative
- RS Stock No.:
- 428-627
- Mfr. Part No.:
- EV-VNF9Q20F
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Tool | |
| Kit Name | Evaluation Board | |
| Technology | 24 Bit | |
| Device Core | 24 Bit ADC | |
| Processor Family Name | VNF9Q20F | |
| Processor Part Number | VNF9Q20F | |
| Processor Type | Dual-Channel VIpower High-Side Driver IC | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Tool | ||
Kit Name Evaluation Board | ||
Technology 24 Bit | ||
Device Core 24 Bit ADC | ||
Processor Family Name VNF9Q20F | ||
Processor Part Number VNF9Q20F | ||
Processor Type Dual-Channel VIpower High-Side Driver IC | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Evaluation board provides an easy way to connect ST VIPower technology device into existing system. The device is protected against voltage transients on the VCC pin. Programming, control, and diagnostics are implemented via the SPI bus. A digital current sense feedback for each channel is provided through an integrated 10 bit ADC. Dedicated trimming bits allow adjusting the ADC reference current.
Very low standby current
Optimized electromagnetic emissions
Very low electromagnetic susceptibility
Undervoltage shutdown
Overvoltage clamp
Load dump protected
Protection against loss of ground
Capacitive loads charging mode
Related links
- STMicroelectronics 2-Channel High-Side Driver 24 Bit Development Tool EV-VNF9D5F
- Microchip high-speed USB 2.0 to 10/100 Ethernet HUB LAN9512 Evaluation Kit for EVB9512 Evaluation Board 24 MHz EVB9512
- STMicroelectronics Evaluation board with STM32MP157D MPU 32 bit Development Board STM32MP157D-EV1
- Omron 2JCIE-HARNESS-04 for use with 2JCIE-EV Sensor Evaluation Board
- Omron 2JCIE-HARNESS-05 for use with 2JCIE-EV Sensor Evaluation Board
- Omron 2JCIE-HARNESS-01 for use with 2JCIE-EV Sensor Evaluation Board
- STMicroelectronics Evaluation Board MOSFET for VN7008AJ
- Pi Supply JustBoom 24-bit DAC add-on board
