STMicroelectronics 2-Channel High-Side Driver 24 Bit Development Tool EV-VNF9D5F
- RS Stock No.:
- 428-626
- Mfr. Part No.:
- EV-VNF9D5F
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 428-626
- Mfr. Part No.:
- EV-VNF9D5F
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Development Tool | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | 2-Channel High-Side Driver | |
| Technology | 24 Bit | |
| Device Core | 24 Bit MCU | |
| Processor Family Name | VNF9D5F | |
| Processor Part Number | VNF9D5F | |
| Processor Type | Dual-Channel VIpower High-Side Driver IC | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Development Tool | ||
Product Type Microcontroller Development Tool | ||
Kit Name 2-Channel High-Side Driver | ||
Technology 24 Bit | ||
Device Core 24 Bit MCU | ||
Processor Family Name VNF9D5F | ||
Processor Part Number VNF9D5F | ||
Processor Type Dual-Channel VIpower High-Side Driver IC | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- IT
The STMicroelectronics 2 Channel high side driver with STi²Fuse protection for automotive power distribution applications. This device made using STMicroelectronics VIPower technology. It is intended for driving resistive or inductive loads directly connected to the ground. The device is protected against voltage transients on the VCC pin. Programming, control, and diagnostics are implemented via the SPI bus. A digital current sense feedback for each channel is provided through an integrated 10 bit ADC.
Very low standby current
Optimized electromagnetic emissions
Very low electromagnetic susceptibility
Undervoltage shutdown
Overvoltage clamp
Load dump protected
Protection against loss of ground
Related links
- STMicroelectronics Evaluation Board 24 Bit Development Tool EV-VNF9Q20F
- STMicroelectronics Eight-Channel High-Side Driver Based on the VNI8200XP-32 Step Down Converter for VNI8200XP-32 for GUI
- STMicroelectronics VN9016AJ Evaluation Board Evaluation Board for VN9016AJ for VN9016AJ High-Side Driver
- STMicroelectronics Demonstration Board Power Management for VNI8200XP for High Side Driver
- Microchip High Performance SiC Gate Driver Core MOSFET for 2-Channel Gate Driver Core for Charging
- onsemi NCV8450ASTT3G Self-Protected High Side Driver High Side Driver 4-Pin SOT-223
- STMicroelectronics VNF9D5SFTR, Self-Protected High Side Driver 28V VFQFPN 16-Pin
- STMicroelectronics VNF9D1M2QTR, Self-Protected High Side Driver 28V PQFN 16-Pin
