STMicroelectronics Evaluation board with STM32MP157D MPU 32 bit Development Board STM32MP157D-EV1
- RS Stock No.:
- 210-8298
- Distrelec Article No.:
- 302-93-628
- Mfr. Part No.:
- STM32MP157D-EV1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€398.21
(exc. VAT)
€489.80
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €398.21 |
*price indicative
- RS Stock No.:
- 210-8298
- Distrelec Article No.:
- 302-93-628
- Mfr. Part No.:
- STM32MP157D-EV1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | Evaluation board with STM32MP157D MPU | |
| Technology | 32 bit | |
| Device Core | ARM-based dual Cortex-A7 800 MHz 32 bits + Cortex-M4 32 bits | |
| Processor Family Name | STM32MP157 | |
| Processor Type | Cortex M4, ARM Cortex-A | |
| Standards/Approvals | IEEE-802.3ab (1-Gbit/s Ethernet (RGMII) | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name Evaluation board with STM32MP157D MPU | ||
Technology 32 bit | ||
Device Core ARM-based dual Cortex-A7 800 MHz 32 bits + Cortex-M4 32 bits | ||
Processor Family Name STM32MP157 | ||
Processor Type Cortex M4, ARM Cortex-A | ||
Standards/Approvals IEEE-802.3ab (1-Gbit/s Ethernet (RGMII) | ||
The STM32MP157D-EV1 and STM32MP157F-EV1 Evaluation boards are the full-feature demonstration and development platforms for STMicroelectronics increased-frequency 800 MHz Arm®-based dual Cortex®-A7 32 bits and Cortex®-M4 32 bits MPUs in the STM32MP1 Series. They leverage the capabilities of STM32MP1 Series microprocessors to allow users develop applications using STM32 MPU OpenSTLinux Distribution software for the main processor and STM32CubeMP1 software for the co-processor.
They include an ST-LINK embedded debug tool, LEDs, push-buttons, one joystick, 1-Gbps Ethernet, CAN FD, one USB OTG Micro-AB connector, four USB Host Type-A connectors, LCD display with touch panel, camera, stereo headset jack with analog microphone input, four digital microphones, one SPDIF Rx/Tx, smartcard, microSD™ card, and eMMC, NOR and NAND Flash memories.
To expand the functionality of the STM32MP157D-EV1 and STM32MP157F-EV1 Evaluation boards, two GPIO expansion connectors are also available for motor control and Raspberry Pi® shields.
•STM32MP157 Arm®-based dual Cortex®-A7 800 MHz 32 bits + Cortex®-M4 32 bits MPU in LFBGA448 package
•ST PMIC STPMIC1
•2 x 4-Gbit DDR3L, 16 bits, 533 MHz
•2 x 512-Mbit Quad-SPI Flash memory
•32-Gbit eMMC v5.0
•8-Gbit SLC NAND, 8 bits, 8-bit ECC, 4-KB PS
•1-Gbit/s Ethernet (RGMII) compliant with IEEE-802.3ab
•USB Host 4-port hub
•USB OTG HS
•CAN FD
•5.5 TFT 720x1280 pixels with LED backlight, MIPI DSISM interface, and capacitive touch panel
•SAI audio codec
•5-megapixel, 8-bit camera
•4 x ST-MEMS digital microphones
•Smartcard
•microSD™ card
•2 user LEDs
•2 user and reset push-buttons, 1 wake-up button
•4-direction joystick with selection button
•5 V / 4 A power supply
•Board connectors:
oEthernet RJ45
o4 x USB Host Type-A
oUSB OTG Micro-AB
oSPDIF RCA input and output
oCAN FD
oStereo headset jack including analog microphone input
oAudio jack for external speakers
oMotor control
oExternal I2C
oLTDC
oTrace, JTAG, RS-232
oGPIO expansion connector (Raspberry Pi® shields capability)
oMEMS-microphone daughterboard expansion connector
•On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability: Virtual COM port and debug port
•STM32CubeMP1 and full mainline open-source Linux® STM32 MPU OpenSTLinux Distribution (such as STM32MP1Starter) software and examples
•Support of a wide choice of Integrated Development Environments (IDEs) including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Related links
- STMicroelectronics Discovery kit with STM32MP157D MPU 32 bit Development Board STM32MP157D-DK1
- STMicroelectronics Evaluation board with STM32MP157F MPU 32 bit Evaluation Board STM32MP157F-EV1
- STMicroelectronics Discovery Kit with STM32MP157F MPU 32 bit Development Board STM32MP157F-DK2
- Seeed Studio ODYSSEY STM32MP157C 32 bit Development Board 102110319
- Seeed Studio Seeed SoM - STM32MP157C 32 bit Development Board 102110318
- STMicroelectronics WBA65PII6 32 bit Development Board STM32WBA65PII6
- Microchip PIC32WFI32E Curiosity Board 32 bit Development Board EV12F11A
- MikroElektronika MCU CARD for PIC32 PIC32MX795F512L 32 bit Development Board MIKROE-4373
