STMicroelectronics Evaluation Board Discovery Kit AEK-MCU-C4MLIT3
- RS Stock No.:
- 719-452
- Mfr. Part No.:
- AEK-MCU-C4MLIT3
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€80.87
(exc. VAT)
€99.47
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.87 |
*price indicative
- RS Stock No.:
- 719-452
- Mfr. Part No.:
- AEK-MCU-C4MLIT3
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Discovery Kit | |
| Product Type | Evaluation Kit | |
| Technology | Evaluation Board | |
| Device Core | 32 bit Power Architecture | |
| Processor Part Number | SPC58EC80E5QMC1Y | |
| Processor Type | MCU | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Discovery Kit | ||
Product Type Evaluation Kit | ||
Technology Evaluation Board | ||
Device Core 32 bit Power Architecture | ||
Processor Part Number SPC58EC80E5QMC1Y | ||
Processor Type MCU | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The STMicroelectronics cost optimized and Compact size MCU discovery kit for the SPC58EC80E5 Chorus 4M automotive microcontroller is designed with CAN FD and a unified automotive connector to meet the needs of automotive and transportation applications, as well as other use cases requiring high levels of safety and security. At its core, the kit integrates a cryptography dedicated MCU core functioning as a hardware secure module, paired with a dual 180 MHz general purpose 32 bit core. The on board SPC58EC80E5 MCU features 4 MB of flash memory, delivering both performance and reliability for Advanced automotive system development.
JTAG connector
Five generic LEDs
Reset and wakeup buttons
Four 3.3 V/5 V SPIs
One SPI working at 3.3 V, thanks to a fixed voltage-level translator
Related links
- STMicroelectronics AEK-POW-PDUMINI Power Board Evaluation Board for AEK-MCU-C4MLIT3 for VNF9Q20SF
- STMicroelectronics AEK-MCU-C4MINI1 UART, I2C Motor Control Kit AEK-MCU-C4MINI1
- STMicroelectronics Discovery MCU Evaluation Board SPC560B-DIS
- STMicroelectronics SPC58 H Line Discovery Board 32 Bit MCU Evaluation Board SPC58NH-DISP
- STMicroelectronics STM32H5F5J-DK STM32 Board Discovery Kit for STM32H5 Series
- STMicroelectronics Discovery Kit Development Board Development Board STM32WBA55G-DK1
- STMicroelectronics Evaluation Board MCU Development Kit STM3210E-EVAL
- STMicroelectronics Evaluation Board AEK-POW-BMSLV
