STMicroelectronics Discovery Kit Development Board Development Board STM32WBA55G-DK1
- RS Stock No.:
- 616-975
- Mfr. Part No.:
- STM32WBA55G-DK1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€92.62
(exc. VAT)
€113.92
(inc. VAT)
Temporarily out of stock
- Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.62 |
*price indicative
- RS Stock No.:
- 616-975
- Mfr. Part No.:
- STM32WBA55G-DK1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | Discovery Kit | |
| Technology | Development Board | |
| Device Core | ARM Cortex M33 | |
| Processor Family Name | STM32W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name Discovery Kit | ||
Technology Development Board | ||
Device Core ARM Cortex M33 | ||
Processor Family Name STM32W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The STMicroelectronics Discovery kit is a complete demonstration and development platform for the STM32WBA55CGU7 microcontroller, featuring an Arm® Cortex®‑M33 core with Arm® TrustZone® and mainline security extension, 1 Mbyte of flash memory, and 128 Kbytes of SRAM, as well as smart peripheral resources. Discovery kit embeds a powerful and ultra low power radio compliant with the Bluetooth® Low Energy SIG resources.
One digital microphone
OLED display
One user LED
User joystick with 4 direction control and selector button
Reset push button
Related links
- STMicroelectronics Discovery kit with STM32MP157D MPU 32 bit Development Board STM32MP157D-DK1
- STMicroelectronics Discovery Kit with STM32MP157F MPU 32 bit Development Board STM32MP157F-DK2
- STMicroelectronics Discovery Kit with STM32G031J6 MCU Development Board STM32G0316-DISCO
- STMicroelectronics STM32H7B3I-DK Discovery Kit Development Board STM32H7B3I-DK
- NXP FRDM-MCXC242 Evaluation Kit, Development Board Development Board FRDM-MCXC242
- NXP LPCXpresso55S69 Development Board Development Kit Development Board LPC55S69-EVK
- DFRobot FireBeetle ESP8266 IOT Microcontroller (Supports Wi-Fi) Development Kit Development Board DFR0489
- Infineon Infineon Evaluation Board Development Kit Development Board KITA2GTC3875VTFTTOBO1
