MikroElektronika Clicker 4 Development Board MIKROE-6522
- RS Stock No.:
- 727-274
- Mfr. Part No.:
- MIKROE-6522
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€174.20
(exc. VAT)
€214.27
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €174.20 | - |
| 5 + | €170.71 | 2% |
*price indicative
- RS Stock No.:
- 727-274
- Mfr. Part No.:
- MIKROE-6522
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Development Board | |
| Product Type | Development Board | |
| Kit Name | Clicker 4 | |
| Processor Family Name | STM32 | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Development Board | ||
Product Type Development Board | ||
Kit Name Clicker 4 | ||
Processor Family Name STM32 | ||
Standards/Approvals ISO 9001:2015 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Clicker 4 is a Compact development board designed as a complete solution, you can use it to quickly build your own gadgets with unique functionalities.
On-Board programming
Battery, USB, External supply voltage
STM Silicon Vendor
Related links
- MikroElektronika Clicker 4 Development Board MIKROE-5788
- MikroElektronika Clicker 4 Development Board Development Kit MIKROE-6765
- MikroElektronika Clicker 4 Development Board Development Kit MIKROE-6521
- MikroElektronika Clicker 4 for STM32F767BI 32 bit Development Board MIKROE-4412
- MikroElektronika Clicker 4 32 Bit ARM Development Board MIKROE-6331
- Brand-Rex Clicker 4 for TMPM4K USB Development Board MIKROE-4912
- MikroElektronika Clicker 4 Development Boards & Kits
- MikroElektronika Clicker 2 MCU Development Board MIKROE-2547
