MikroElektronika Clicker 4 Development Boards & Kits
- RS Stock No.:
- 800-492
- Mfr. Part No.:
- MIKROE-6962
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€135.61
(exc. VAT)
€166.80
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.61 |
*price indicative
- RS Stock No.:
- 800-492
- Mfr. Part No.:
- MIKROE-6962
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | Clicker 4 | |
| Kit Classification | Development Boards & Kits | |
| Processor Part Number | R7FA4M2AD3CFP | |
| Processor Family Name | RA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Microcontroller Development Tool | ||
Kit Name Clicker 4 | ||
Kit Classification Development Boards & Kits | ||
Processor Part Number R7FA4M2AD3CFP | ||
Processor Family Name RA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MikroElektronika development board provides an intuitive solution for embedded development, enabling Rapid creation of various applications with its sophisticated design and powerful microcontroller integration.
Features a 32-bit ARM Cortex-M33 core operating at up to 100 MHz for exceptional processing power
Equipped with four mikroBUS sockets for versatile connectivity options
Includes an integrated CODEGRIP programmer/debugger for seamless programming and debugging
Supports multiple power supply types, including USB-C and battery options for flexibility
Related links
- MikroElektronika Clicker 4 Development Board MIKROE-6522
- MikroElektronika Clicker 4 Development Board MIKROE-5788
- MikroElektronika Clicker 4 Development Board Development Kit MIKROE-6765
- MikroElektronika Clicker 4 Development Board Development Kit MIKROE-6521
- MikroElektronika Clicker 4 for STM32F767BI 32 bit Development Board MIKROE-4412
- MikroElektronika Clicker 4 32 Bit ARM Development Board MIKROE-6331
- MikroElektronika 6LoWPAN C Click Development Boards & Kits 2.4 GHz MIKROE-2219
- Brand-Rex Clicker 4 for TMPM4K USB Development Board MIKROE-4912
