MikroElektronika Clicker 4 Development Board MIKROE-5788
- RS Stock No.:
- 822-890
- Mfr. Part No.:
- MIKROE-5788
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€75.95
(exc. VAT)
€93.42
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.95 |
*price indicative
- RS Stock No.:
- 822-890
- Mfr. Part No.:
- MIKROE-5788
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Microcontroller | |
| Kit Classification | Development Board | |
| Kit Name | Clicker 4 | |
| Device Core | ARM Cortex M3 | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Microcontroller | ||
Kit Classification Development Board | ||
Kit Name Clicker 4 | ||
Device Core ARM Cortex M3 | ||
Processor Type MCU | ||
- COO (Country of Origin):
- RS
The MikroElektronika Development board is a Compact solution designed for Rapid embedded application development. It features multiple connectivity options, making it an essential tool for engineers and developers alike.
Equipped with a TMPM3HQF10BFG MCU for enhanced performance
Includes four mikroBUS sockets for versatile add-on capabilities
Offers a variety of power supply options, including USB-C and battery
Combines user-friendly buttons and LEDs for interactive functionality
Related links
- MikroElektronika Clicker 4 Development Board MIKROE-6522
- MikroElektronika Clicker 4 Development Board Development Kit MIKROE-6765
- MikroElektronika Clicker 4 Development Board Development Kit MIKROE-6521
- MikroElektronika Clicker 4 for STM32F767BI 32 bit Development Board MIKROE-4412
- MikroElektronika Clicker 4 32 Bit ARM Development Board MIKROE-6331
- Brand-Rex Clicker 4 for TMPM4K USB Development Board MIKROE-4912
- MikroElektronika Clicker 4 Development Boards & Kits
- MikroElektronika Clicker 2 MCU Development Board MIKROE-2547
