STMicroelectronics Evaluation Board Microprocessor Evaluation Board STEVAL-PMIC1LKV1
- RS Stock No.:
- 734-254
- Mfr. Part No.:
- STEVAL-PMIC1LKV1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€69.66
(exc. VAT)
€85.68
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.66 |
*price indicative
- RS Stock No.:
- 734-254
- Mfr. Part No.:
- STEVAL-PMIC1LKV1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Kit Name | Evaluation Board | |
| Technology | Microprocessor | |
| Processor Part Number | STPMIC1L | |
| Processor Type | Microprocessor | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Kit Name Evaluation Board | ||
Technology Microprocessor | ||
Processor Part Number STPMIC1L | ||
Processor Type Microprocessor | ||
- COO (Country of Origin):
- IT
The STMicroelectronics power evaluation kit combines the STEVAL‑PMIC1LM1A evaluation board with the STEVAL‑USBDNGV1 USB dongle to provide a complete platform for testing the STPMIC1L power management IC. This kit is designed to manage the power requirements of STM32MP1x series MPUs and other microprocessors, offering flexible configuration through I²C access. With integrated regulators and programmable features, it enables developers to evaluate voltage settings, sequencing, and protection thresholds in a Compact and efficient setup.
Input voltage range supported from 2.8 V to 5.5 V for wide application coverage
Two buck converters operating with Adaptive constant on time topology at 2 MHz switching frequency
Selectable forced PWM mode for improved efficiency control
Two adjustable general purpose LDOs for versatile supply options
One LDO configurable for DDRx termination in sink source mode or as a general purpose adjustable output
One LDO with fixed 3.3 V output dedicated to USB PHY supply
User programmable non volatile memory enabling scalability across different applications
Related links
- STMicroelectronics Evaluation Board Microprocessor Evaluation Board STEVAL-PMIC2LKV1
- STMicroelectronics Evaluation Board For High Integration STPMIC25 Power Management IC For Microprocessor Units
- STMicroelectronics Evaluation Board Based On DC-DC Converter Buck Regulator A6983NQTR Evaluation Board Evaluation Board
- STMicroelectronics Evaluation Board Based On DC-DC Converter Buck Regulator A6983CQTR Evaluation Board Evaluation Board
- STMicroelectronics Evaluation Board STEVAL-IDB006V1
- STMicroelectronics Evaluation Board Buck Converter Evaluation Board STEVAL-3603BC1
- STMicroelectronics Evaluation Board STEVAL-ISC004V1 Evaluation Kit for On Board DC-DC, Nucleo-F072RB STEVAL-ISC004V1
- STMicroelectronics Evaluation Board STEVAL-IDB007V2 Bluetooth Low Energy Development Kit for BlueNRG-1 2.4 GHz
