Ezurio Development Tool Bluetooth, WiFi Development Module EZOMI-625-0216-00000-2C
- RS Stock No.:
- 782-425
- Mfr. Part No.:
- EZOMI-625-0216-00000-2C
- Manufacturer:
- Ezurio
Subtotal (1 unit)*
€321.14
(exc. VAT)
€395.00
(inc. VAT)
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €321.14 |
*price indicative
- RS Stock No.:
- 782-425
- Mfr. Part No.:
- EZOMI-625-0216-00000-2C
- Manufacturer:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Kit Classification | Development Module | |
| Product Type | Development Kit | |
| Kit Name | Development Tool | |
| Technology | Bluetooth, WiFi | |
| Device Core | ARM Cortex-R5F | |
| Processor Part Number | AM625 | |
| Processor Type | ARM Cortex-A53 | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Kit Classification Development Module | ||
Product Type Development Kit | ||
Kit Name Development Tool | ||
Technology Bluetooth, WiFi | ||
Device Core ARM Cortex-R5F | ||
Processor Part Number AM625 | ||
Processor Type ARM Cortex-A53 | ||
- COO (Country of Origin):
- VN
The Ezurio Carbon AM62 OSM-MF module designed for seamless integration in commercial, industrial, and medical applications, providing reliable processing and connectivity solutions tailored to diverse needs.
Includes 2GB RAM and 16GB eMMC storage for efficient data handling and processing
Designed without wireless capabilities, perfect for secure, wired environments
Related links
- Ezurio Development Tool Bluetooth, WiFi Development Module EZOMI-625-0216-00199-2C
- Ezurio Development Tool Bluetooth, WiFi Evaluation Kit EZOMI-625-0216-00199-2-KC
- Ezurio Development Tool Bluetooth, WiFi Evaluation Kit EZOMI-625-0216-00199-2-K2
- Digi International Development Board STMicroelectronics STM32MP25 Bluetooth, WiFi Wireless Development Tool for Digi
- RF Solutions Development Board BL602 Bluetooth, WiFi Development Module for Ai-WB2-32S Modules 2483.5 MHz Ai-WB2-32S-KIT
- RF Solutions Development Board BL602 Bluetooth, WiFi Development Module for Ai-WB2-12F Modules 2483.5 MHz Ai-WB2-12F-KIT
- Ezurio Sterling LWB5+ WiFi 5 + Bluetooth 5.2 Module/USB Adapter Module Bluetooth Development Module, Bluetooth
- Ezurio Chip Antennas BluetoothChip Antenna), Sterling-LWB 2.4 GHz
