Ezurio Development Tool Bluetooth, WiFi Evaluation Kit EZOMI-625-0216-00199-2-K2
- RS Stock No.:
- 782-427
- Mfr. Part No.:
- EZOMI-625-0216-00199-2-K2
- Manufacturer:
- Ezurio
Subtotal (1 unit)*
€956.74
(exc. VAT)
€1,176.79
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €956.74 |
*price indicative
- RS Stock No.:
- 782-427
- Mfr. Part No.:
- EZOMI-625-0216-00199-2-K2
- Manufacturer:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Kit Classification | Evaluation Kit | |
| Product Type | Evaluation Kit | |
| Kit Name | Development Tool | |
| Technology | Bluetooth, WiFi | |
| Device Core | ARM Cortex-R5F | |
| Processor Part Number | AM625 | |
| Processor Type | ARM Cortex-A53 | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Kit Classification Evaluation Kit | ||
Product Type Evaluation Kit | ||
Kit Name Development Tool | ||
Technology Bluetooth, WiFi | ||
Device Core ARM Cortex-R5F | ||
Processor Part Number AM625 | ||
Processor Type ARM Cortex-A53 | ||
- COO (Country of Origin):
- TW
The Ezurio evaluation kit is designed to provide a comprehensive platform for testing and developing with Advanced processor technology, featuring an integrated touchscreen and wireless connectivity capabilities for seamless engagement.
Includes a 7-inch touchscreen display for an interactive user experience
Features an onboard Sona TI351 Wi-Fi 6 and Bluetooth 5.4 module for versatile connectivity
Comes with necessary accessories such as an HDMI adapter and antenna
Optimised for quick evaluation of innovative applications in commercial, industrial, and medical sectors
Related links
- Ezurio Development Tool Bluetooth, WiFi Evaluation Kit EZOMI-625-0216-00199-2-KC
- Ezurio Development Tool Bluetooth, WiFi Development Module EZOMI-625-0216-00199-2C
- Ezurio Development Tool Bluetooth, WiFi Development Module EZOMI-625-0216-00000-2C
- Infineon PSoC 62S2 Evaluation Kit PSoC62 MCU Bluetooth, WiFi Evaluation Kit 150 MHz CY8CEVAL-062S2
- Infineon EZ-BLE Creator XT/XR Module 224110 Bluetooth, WiFi Evaluation Kit for PSoC 4 BLE 2480MHz CYBLE-224110-EVAL
- Ezurio EZSMI-959-0816-00158-2-K2 5.25V Evaluation Kit WiFi 6E Triband 1x1 MIMO IEEE
- Wurth Elektronik Evaluation-Kit for Wi-Fi module Calypso with internal or external antenna Calypso WiFi Evaluation Kit
- Ezurio EZSMI-935-0216-00158-2-K2 Bluetooth Modules 5.4
