Microchip Development Board Embedded Extension Board ATSAM4L8-XPRO
- RS Stock No.:
- 841-706
- Mfr. Part No.:
- ATSAM4L8-XPRO
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€79.31
(exc. VAT)
€97.55
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.31 |
*price indicative
- RS Stock No.:
- 841-706
- Mfr. Part No.:
- ATSAM4L8-XPRO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Extension Kit | |
| Kit Classification | Extension Board | |
| Kit Name | Development Board | |
| Technology | Embedded | |
| Device Core | ARM Cortex | |
| Processor Family Name | SAM | |
| Processor Type | Microcontroller | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Extension Kit | ||
Kit Classification Extension Board | ||
Kit Name Development Board | ||
Technology Embedded | ||
Device Core ARM Cortex | ||
Processor Family Name SAM | ||
Processor Type Microcontroller | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- MY
The Microchip evaluation kit offers a platform for assessing the performance of a sophisticated microcontroller. This solution enables Rapid prototyping and integration into custom designs by simplifying access to critical features.
Integrated Embedded Debugger for programming and debugging
Offers multiple power source options: external, USB, and embedded debugger
Includes standard extension headers for seamless integration with various extensions
Features UART, SPI, and I2C interfaces for versatile communication
Related links
- Microchip Development Board Prototyping Extension Board ATPROTO1-XPRO
- Microchip Development Board REB215-XPRO-A Extension Board for Xplained Pro ATREB215-XPRO-A
- Microchip SAM G55 Xplained Pro MCU Development Board ATSAMG55-XPRO
- Microchip Xplained Pro Xplained Pro MCU Extension Board 2340 Hz ATIO1-XPRO
- Microchip Xplained Pro RS485 Extension Board ATRS485-XPRO
- Microchip Ethernet1 Xplained Pro Ethernet Extension Board ATETHERNET1-XPRO
- Microchip OLED1 Xplained Pro Extension Board Evaluation Board ATOLED1-XPRO
- Microchip Xplained Pro Zigbit Extension Board Evaluation Kit for AT86RF212B, ATmega256RFR2 ATZB-212B-XPRO
