Microchip PIC32 CAN Starter Kit DM320100
- RS Stock No.:
- 841-709
- Mfr. Part No.:
- DM320100
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 unit)*
€104.51
(exc. VAT)
€128.55
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.51 |
*price indicative
- RS Stock No.:
- 841-709
- Mfr. Part No.:
- DM320100
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Kit Classification | Starter Kit | |
| Kit Name | PIC32 | |
| Technology | CAN | |
| Device Core | MIPS32 | |
| Processor Part Number | PIC32MX570F512L | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Kit Classification Starter Kit | ||
Kit Name PIC32 | ||
Technology CAN | ||
Device Core MIPS32 | ||
Processor Part Number PIC32MX570F512L | ||
Standards/Approvals ROHS | ||
The Microchip development kit is a versatile tool designed for efficient emulation and debugging of firmware on various applications. It provides features that simplify the software development process while ensuring robust performance.
Supports USB connectivity for easy debugging and programming over standard interfaces
Features user-definable buttons and LEDs for enhanced interactivity during development
Comes with a MCP2562 CAN transceiver for reliable communication in automotive applications
Related links
- Microchip PIC32 MCU Starter Kit DM320004-2
- Microchip PIC32 USB MCU Starter Kit DM320003-3
- Microchip PIC32 MCU Starter Kit DM320001
- Microchip dsPIC33EV 5V CAN-LIN STARTER KIT Motor Control Development Kit DM330018
- Microchip PIC32 Development Board EV56T44A
- Microchip PIC32 Development Board EV33A17A
- Microchip PIC32 Development Board DT100113
- Microchip PIC32 Development Board MA320003
