Microchip PIC32 Development Board EV56T44A
- RS Stock No.:
- 842-619
- Mfr. Part No.:
- EV56T44A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€102.52
(exc. VAT)
€126.10
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.52 |
*price indicative
- RS Stock No.:
- 842-619
- Mfr. Part No.:
- EV56T44A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Development Board | |
| Product Type | Development Kit | |
| Kit Name | PIC32 | |
| Processor Family Name | PIC32 | |
| Processor Part Number | EV56T44A | |
| Processor Type | SPI | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Development Board | ||
Product Type Development Kit | ||
Kit Name PIC32 | ||
Processor Family Name PIC32 | ||
Processor Part Number EV56T44A | ||
Processor Type SPI | ||
- COO (Country of Origin):
- CN
The Microchip development board designed for Rapid prototype development. It features a powerful integrated MCU, facilitating various application designs without the need for additional hardware.
Includes a powerful 300 MHz MCU with 2MB Flash and 512KB SRAM
Supports multiple expansion interfaces, including Arduino Uno and MikroBUS
Equipped with an onboard debugger for real-time programming and debugging
Offers diverse connectivity options, including Ethernet and CAN interfaces
Related links
- Microchip PIC32 Development Board MA320003
- Microchip PIC32 Development Board MA320019
- Microchip PIC32 Development Board DT100113
- Microchip PIC32 Development Board EV44P93A
- Microchip PIC32 Development Board EV33A17A
- Microchip PIC32 MCU Starter Kit DM320001
- Microchip PIC32 I/O MCU Expansion Board DM320002
- Microchip PIC32 MCU Starter Kit DM320004-2
