Microchip PIC32 Development Board DT100113
- RS Stock No.:
- 842-603
- Mfr. Part No.:
- DT100113
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€89.58
(exc. VAT)
€110.18
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.58 |
*price indicative
- RS Stock No.:
- 842-603
- Mfr. Part No.:
- DT100113
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Development Kit | |
| Kit Classification | Development Board | |
| Kit Name | PIC32 | |
| Processor Family Name | PIC32M | |
| Processor Part Number | DT100113 | |
| Processor Type | PIC32 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Development Kit | ||
Kit Classification Development Board | ||
Kit Name PIC32 | ||
Processor Family Name PIC32M | ||
Processor Part Number DT100113 | ||
Processor Type PIC32 | ||
- COO (Country of Origin):
- CN
The Microchip development board offers a comprehensive platform for exploring versatility in embedded applications. It integrates an onboard debugger and programmer, enabling users to commence their projects effectively.
Operates at 120 MHz with 512 KB Flash and 64 KB SRAM for robust performance
Includes a built-in debugger facilitating real-time programming and debugging
Supports expansion with Arduino Uno R3 and Xplained Pro compatible boards
Features multiple interfaces, including CAN and motor control for diverse applications
Related links
- Microchip PIC32 Development Board MA320003
- Microchip PIC32 Development Board EV44P93A
- Microchip PIC32 Development Board EV33A17A
- Microchip PIC32 Development Board MA320019
- Microchip PIC32 Development Board EV56T44A
- Microchip PIC32 MCU Starter Kit DM320001
- Microchip PIC32 I/O MCU Expansion Board DM320002
- Microchip PIC32 MCU Starter Kit DM320004-2
