Microchip PIC24FJ128GL306 General Purpose Plug-In Module Evaluation Board Plug In Module MA320023
- RS Stock No.:
- 841-711
- Mfr. Part No.:
- MA320023
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€20.89
(exc. VAT)
€25.69
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.89 |
*price indicative
- RS Stock No.:
- 841-711
- Mfr. Part No.:
- MA320023
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Kit Classification | Plug In Module | |
| Kit Name | PIC24FJ128GL306 General Purpose Plug-In Module | |
| Technology | Evaluation Board | |
| Processor Family Name | PIC32M | |
| Processor Part Number | PIC32MM0256GPM064 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Kit Classification Plug In Module | ||
Kit Name PIC24FJ128GL306 General Purpose Plug-In Module | ||
Technology Evaluation Board | ||
Processor Family Name PIC32M | ||
Processor Part Number PIC32MM0256GPM064 | ||
Processor Type Microcontroller | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- CN
The Microchip Plug-In Module provides a platform for showcasing the capabilities of the PIC32MM0256GPM064 family. It seamlessly connects with the Explorer 16/32 Development Board, demonstrating various features and functionalities.
Utilises the Explorer 16/32 Development Board for extensive I/O connectivity
Supports flexible pin mapping for versatile application development
Includes integrated connections for simplified USB and external sensor Interface
Related links
- Microchip dsPIC33CK1024MP710 General Purpose Plug-In Module General Purpose Plug-In Module Plug In Module EV74M01A
- Microchip dsPIC33CK512MP608 GP PIM General Purpose Plug-In Module Plug In Module EV09H41A
- Microchip dsPIC33CK64MC105 General Purpose PIM Embedded Plug In Module EV02E57A
- Microchip ATSAME70 Motor Control Plug In Module Motor Controller for ATSAME70 for MCLV-2, MCHV-3
- Microchip PIC32MK MCM Motor Control Plug In Module Motor Controller for PIC32MK1024MCM for MCHV-2 (DM330023-2) and
- Microchip DT100108 MIC33M656 6A Step-Down Module Evaluation Board DT100108
- Microchip SAM E54 Motor Control Plug-In Module for ATSAME54 for MCHV Development Boards
- STMicroelectronics Plug-In Hardware Module MCU Plug In Module STEVAL-ILM001V1
