Microchip dsPIC33CK1024MP710 General Purpose Plug-In Module General Purpose Plug-In Module Plug In Module EV74M01A
- RS Stock No.:
- 274-4626
- Mfr. Part No.:
- EV74M01A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€29.82
(exc. VAT)
€36.68
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.82 |
*price indicative
- RS Stock No.:
- 274-4626
- Mfr. Part No.:
- EV74M01A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Plug-In Module | |
| Kit Classification | Plug In Module | |
| Kit Name | dsPIC33CK1024MP710 General Purpose Plug-In Module | |
| Technology | General Purpose Plug-In Module | |
| Device Core | PIC | |
| Processor Family Name | PIC | |
| Processor Part Number | dsPIC33CK1024MP710 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Plug-In Module | ||
Kit Classification Plug In Module | ||
Kit Name dsPIC33CK1024MP710 General Purpose Plug-In Module | ||
Technology General Purpose Plug-In Module | ||
Device Core PIC | ||
Processor Family Name PIC | ||
Processor Part Number dsPIC33CK1024MP710 | ||
Standards/Approvals No | ||
The Microchip dsPIC33CK1024MP710 General Purpose Plug-In-Module is for the Explorer 16/32 Development Board. It is designed to demonstrate the capabilities of the dsPIC33CK1024MP710 family using the Explorer 16/32 Development Board.
Offers functional safety
Functional security
Related links
- Microchip dsPIC33CK512MP608 GP PIM General Purpose Plug-In Module Plug In Module EV09H41A
- Microchip PIC24FJ128GL306 General Purpose Plug-In Module Evaluation Board Plug In Module MA320023
- Microchip dsPIC33CK64MC105 General Purpose PIM Embedded Plug In Module EV02E57A
- Texas Instruments Bluetooth Plug In Module BOOSTXL-CC2650MA
- Siemens Plug-In Module
- Plug-in module LDP- 48- 60DC
- Plug-in module V3-120-230UC
- Plug-in module RC3-120-230UC
