Microchip dsPIC33CK64MC105 General Purpose PIM Embedded Plug In Module EV02E57A
- RS Stock No.:
- 862-374
- Mfr. Part No.:
- EV02E57A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€12.92
(exc. VAT)
€15.89
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.92 |
*price indicative
- RS Stock No.:
- 862-374
- Mfr. Part No.:
- EV02E57A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Plug In Module | |
| Kit Name | dsPIC33CK64MC105 General Purpose PIM | |
| Technology | Embedded | |
| Processor Family Name | MIC | |
| Processor Type | Digital Signal Controller | |
| Standards/Approvals | RoHS 3-Compliant | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Plug In Module | ||
Kit Name dsPIC33CK64MC105 General Purpose PIM | ||
Technology Embedded | ||
Processor Family Name MIC | ||
Processor Type Digital Signal Controller | ||
Standards/Approvals RoHS 3-Compliant | ||
- COO (Country of Origin):
- CN
The Microchip general-purpose dual in-line module serves to demonstrate capabilities using the dsPIC33 Curiosity Platform Development Board. It connects a range of predefined DIM signals for versatile application across various projects.
Integrates with the dsPIC33 Curiosity Platform Development Board for detailed functionality demonstration
Includes comprehensive mappings of physical pins for easy integration and usage
Offers reduced signal connections due to module limitations, enhancing reliability
Features multiple input/output options for flexibility in design and application
Related links
- Microchip dsPIC33CK64MC105 General Purpose PIM 16 bit Module MA330052
- Microchip dsPIC33CK512MP608 GP PIM General Purpose Plug-In Module Plug In Module EV09H41A
- Microchip dsPIC33CK1024MP710 General Purpose Plug-In Module General Purpose Plug-In Module Plug In Module EV74M01A
- Microchip PIC24FJ128GL306 General Purpose Plug-In Module Evaluation Board Plug In Module MA320023
- Microchip dsPIC33CK64MC105 Internal OpAmp Motor Control PIM 16 bit Module MA330051-2
- Microchip dsPIC33CK64MC105 External OpAmp Motor Control PIM 16 bit Module MA330051-1
- Microchip dsPIC33CK64MC105 Curiosity Nano Evaluation Kit Evaluation Kit Evaluation Kit EV88G73A
- Microchip ATSAME70 Motor Control Plug In Module Motor Controller for ATSAME70 for MCLV-2, MCHV-3
