Microchip PIC32 Development Board MA320019
- RS Stock No.:
- 842-616
- Mfr. Part No.:
- MA320019
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€36.83
(exc. VAT)
€45.30
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.83 |
*price indicative
- RS Stock No.:
- 842-616
- Mfr. Part No.:
- MA320019
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Development Board | |
| Product Type | Development Kit | |
| Kit Name | PIC32 | |
| Processor Family Name | PIC32M | |
| Processor Part Number | MA320019 | |
| Processor Type | PIC32 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Development Board | ||
Product Type Development Kit | ||
Kit Name PIC32 | ||
Processor Family Name PIC32M | ||
Processor Part Number MA320019 | ||
Processor Type PIC32 | ||
- COO (Country of Origin):
- CN
The Microchip 100-pin Plug-In Module designed to showcase the capabilities of high-performance embedded connectivity microcontrollers with a floating-point unit, suitable for development applications.
Supports 100-pin PIM interfaces with development boards
Features Advanced connectivity through a high-performance 32-bit architecture
Provides comprehensive pin mapping for enhanced functionality
Includes multiple power and ground connections for flexibility
Related links
- Microchip PIC32 Development Board MA320003
- Microchip PIC32 Development Board DT100113
- Microchip PIC32 Development Board EV44P93A
- Microchip PIC32 Development Board EV33A17A
- Microchip PIC32 Development Board EV56T44A
- Microchip PIC32 MCU Starter Kit DM320001
- Microchip PIC32 I/O MCU Expansion Board DM320002
- Microchip PIC32 MCU Starter Kit DM320004-2
