Microchip SAMG55 Curiosity Audio Board Development Kit Development Board EV78Y10A
- RS Stock No.:
- 842-614
- Mfr. Part No.:
- EV78Y10A
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 unit)*
€39.80
(exc. VAT)
€48.95
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.80 |
*price indicative
- RS Stock No.:
- 842-614
- Mfr. Part No.:
- EV78Y10A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Development Board | |
| Kit Classification | Development Board | |
| Kit Name | SAMG55 Curiosity Audio Board | |
| Technology | Development Kit | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | SAM | |
| Processor Part Number | EV78Y10A | |
| Processor Type | ARM Cortex M4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Development Board | ||
Kit Classification Development Board | ||
Kit Name SAMG55 Curiosity Audio Board | ||
Technology Development Kit | ||
Device Core ARM Cortex M4 | ||
Processor Family Name SAM | ||
Processor Part Number EV78Y10A | ||
Processor Type ARM Cortex M4 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Microchip Curiosity Audio Board (EV78Y10A) includes an integrated programmer and debugger (EDBG), therefore additional hardware is not required to GET started.
USB Interface
Programming and debugging (target) through Serial Wire Debug
Related links
- Microchip PIC24FJ64GU205 Curiosity Nano Evaluation Kit Development Kit Development Board EV10K72A
- NXP LPCXpresso55S69 Development Board Development Kit Development Board LPC55S69-EVK
- Microchip Development Development Board Development Kit Development Board for ATA658x EV65U86A
- Infineon Infineon Evaluation Board Development Kit Development Board KITA2GTC375LITETOBO1
- NXP Arm Mbed LPC1768 Board Development Kit Development Board OM11043,598
- Infineon Infineon Evaluation Board Development Kit Development Board KITA2GTC3875VTFTTOBO1
- Infineon Infineon Evaluation Board Development Kit Development Board KITAURIXTC275ARDSBTOBO1
- Infineon Infineon Evaluation Board Development Kit Development Board KITAURIXTC275LITETOBO1
