MikroElektronika SiBRAIN Card ARM Cortex M4 Evaluation Board MIKROE-6372
- RS Stock No.:
- 391-625
- Mfr. Part No.:
- MIKROE-6372
- Manufacturer:
- MikroElektronika
Discontinued
- RS Stock No.:
- 391-625
- Mfr. Part No.:
- MIKROE-6372
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Classification | Evaluation Board | |
| Kit Name | SiBRAIN Card | |
| Technology | ARM Cortex M4 | |
| Device Core | ARM Cortex M4 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Classification Evaluation Board | ||
Kit Name SiBRAIN Card | ||
Technology ARM Cortex M4 | ||
Device Core ARM Cortex M4 | ||
- COO (Country of Origin):
- RS
The MikroElektronika SiBRAIN Card is a standardized add on board that enables easy installation and replacement of microcontroller units (MCUs) on development boards with a SiBRAIN socket. This standard ensures full compatibility between the development board and any supported MCU, regardless of pin count or type.
NXP silicon vendor
64 pin count
64 pin count
Related links
- MikroElektronika SiBRAIN Card ARM Cortex M4 Evaluation Board MIKROE-6377
- MikroElektronika SiBRAIN MKV42F256VLH16 ARM Cortex M4 Add On Board MIKROE-6374
- MikroElektronika SiBRAIN MKV42F128VLH16 ARM Cortex M4 Add On Board MIKROE-6371
- MikroElektronika SiBRAIN Card MCU Card
- MikroElektronika SiBRAIN Card for STM32L4R5ZI for Allows Very Simple Installation and Replacement of the Microcontroller
- MikroElektronika SiBRAIN 64 Bit ARM Development Board MIKROE-6376
- MikroElektronika SiBRAIN PIC18F56K42 8 bit PIC Add On Board MIKROE-6272
- MikroElektronika SiBRAIN for STM32F732IE MCU Microcontroller Board MIKROE-3781
