Microchip Curiosity MCU Development Board DM240016
- RS Stock No.:
- 144-6574
- Mfr. Part No.:
- DM240016
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€19.90
(exc. VAT)
€24.48
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.90 |
*price indicative
- RS Stock No.:
- 144-6574
- Mfr. Part No.:
- DM240016
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Development Board | |
| Product Type | Evaluation Board | |
| Kit Name | Curiosity | |
| Technology | MCU | |
| Device Core | PIC24 | |
| Processor Family Name | PIC | |
| Processor Part Number | PIC24FJ256GA7 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Development Board | ||
Product Type Evaluation Board | ||
Kit Name Curiosity | ||
Technology MCU | ||
Device Core PIC24 | ||
Processor Family Name PIC | ||
Processor Part Number PIC24FJ256GA7 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
PIC24FJ256GA705 Curiosity Board
The PIC24FJ256GA705 Curiosity Development Board is a 16-bit development platform targeted at first-time users, Makers, and those seeking a feature-rich rapid prototyping board. The PIC24 used here has a full set of low-power features.
• 32MHz PIC24FJ256GA705 16-bit XLP microcontroller with 256KB ECC Flash memory, 16KB RAM;• PICkit™ On-Board (PKOB) circuit provides basic programming/debugging functionality;• On-board MIC5528 +3.3V LDO regulator;• USB micro-B socket for PKOB and power supply;• MCLR Reset pushbutton;• 2 x User pushbuttons;• 2 x User LEDs;• User RGB LED;• User 10kΩ potentiometer for analogue input;• 32.768kHz crystal;• 2 x 28-pin socket headers for access to GPIO pins;• 2 x mikroBUS™ sockets for expansion with Click modules;• Prototyping area;• Powered from PKOB microUSB connector;• Fully compatible with MPLAB Xpress, MPLAB X IDE, XC16 compiler and MPLAB Code Configurator
PIC24 Development Tools
Related links
- Microchip Curiosity MCU Development Board DM320107
- Microchip Curiosity Nano MCU Development Board DM320115
- Microchip PIC32MM Curiosity MCU Development Board DM320101
- Microchip PIC32MZ DA Curiosity MCU Development Board EV87D54A
- Microchip PIC24F LCD and USB Curiosity MCU Development Board DM240018
- Microchip Curiosity PIC32MX470 MCU Development Board DM320103
- Microchip PIC16F15244 Curiosity Nano Evaluation Kit MCU Development Board EV09Z19A
- Microchip PIC18F16Q41 Curiosity Nano Evaluation Kit MCU Development Board EV26Q64A
