Microchip PIC32MM Curiosity MCU Development Board DM320101
- RS Stock No.:
- 144-6577
- Mfr. Part No.:
- DM320101
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€40.98
(exc. VAT)
€50.41
(inc. VAT)
In Stock
- Plus 111 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.98 |
*price indicative
- RS Stock No.:
- 144-6577
- Mfr. Part No.:
- DM320101
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Development Board | |
| Product Type | Evaluation Board | |
| Kit Name | PIC32MM Curiosity | |
| Technology | MCU | |
| Device Core | MIPS MicroAptiv | |
| Processor Family Name | PIC | |
| Processor Part Number | PIC32MM | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Development Board | ||
Product Type Evaluation Board | ||
Kit Name PIC32MM Curiosity | ||
Technology MCU | ||
Device Core MIPS MicroAptiv | ||
Processor Family Name PIC | ||
Processor Part Number PIC32MM | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
PIC32MM0064GPL036 Curiosity Board
The PIC32MM Curiosity Development Board features the eXtreme Low-Power (XLP), PIC32MM GPL family of low-cost microcontrollers. The board is a simple and easy to use platform that facilitates quick PIC32MM evaluation, experimentation and application prototyping.
• 25MHz PIC32MM0064GPL036 32-bit microcontroller with 64KB ECC Flash memory, 8KB RAM;• PICkit On-Board (PKOB) programmer/debugger circuit;• USB micro-B socket for PKOB connection to host PC;• On-board MIC5528 +3.3V LDO regulator;• 3 x User LEDs;• User RGB LED;• 2 x User pushbuttons;• MCLR reset pushbutton;• 10kΩ potentiometer for analogue input;• Prototyping area;• ICSP header for external debugger such as MPLAB REAL ICE or ICD 3/4;• MikroBUS socket for Click expansion board;• 2 x 28-pin GPIO expansion socket headers;• Footprint for optional BM71 Bluetooth LE radio module;• Powered from USB connection;• Full compatibility with MPLAB X IDE, XC32 Compiler and MPLAB Code Configurator
PIC32 Development Tools
Related links
- Microchip Curiosity MCU Development Board DM320107
- Microchip Curiosity MCU Development Board DM240016
- Microchip PIC32MZ DA Curiosity MCU Development Board EV87D54A
- Microchip PIC24F LCD and USB Curiosity MCU Development Board DM240018
- Microchip PIC16F15244 Curiosity Nano Evaluation Kit MCU Development Board EV09Z19A
- Microchip PIC18F16Q41 Curiosity Nano Evaluation Kit MCU Development Board EV26Q64A
- Microchip Curiosity PIC32MX470 MCU Development Board DM320103
- Microchip Curiosity Nano MCU Development Board DM320115
