Microchip Audio Codec Daughter Board Audio Codec Daughter Board AC328904
- RS Stock No.:
- 180-7530
- Mfr. Part No.:
- AC328904
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€70.94
(exc. VAT)
€87.26
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.94 |
*price indicative
- RS Stock No.:
- 180-7530
- Mfr. Part No.:
- AC328904
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Daughter Board | |
| Product Type | Evaluation Board | |
| Kit Name | Audio Codec Daughter Board | |
| Technology | Audio Codec | |
| Device Core | PIC32 | |
| Processor Family Name | PIC | |
| Processor Part Number | PIC32 | |
| Processor Type | PIC32 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Daughter Board | ||
Product Type Evaluation Board | ||
Kit Name Audio Codec Daughter Board | ||
Technology Audio Codec | ||
Device Core PIC32 | ||
Processor Family Name PIC | ||
Processor Part Number PIC32 | ||
Processor Type PIC32 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The PIC32 Audio Codec daughter board, AC328904, is a high-performance stereo codec board for selected PIC32 hardware development platforms. This board features the Wolfson WM8904 (AC328904) Stereo Codec, which includes built-in microphone and headphone amplifiers. This board is suitable for adding audio input and output capabilities to the PIC32 Bluetooth starter kit, and as previously mentioned, it is compatible with the PIC32 Bluetooth Audio development kit.
WM8904 Codec
MCP1801 power regulator
3.5 mm inputs and outputs:
Line in
External Mic in
Headphone out
Related links
- Microchip AC320100, PIC32 Audio Codec Daughter Card Audio Codec Daughter Board
- Microchip AC320032-2 PIC32 Audio DAC Daughter Board Daughter Card & OEM Board
- Microchip Daughter Board Daughter Board for Microchip EDS2 125 MHz EV13R40A
- Microchip Daughter Board Daughter Board for Microchip EDS2 125 MHz EV16R73A
- Microchip Daughter Board LAN9303 Ethernet Daughter Board for Microchip Starter Kits 25 MHz AC320004-4
- Microchip Daughter Board Microchip LAN8814 Daughter Card for Microchip EDS2 Compatible Host Board EV87S66A
- Microchip MCP42XX PICtail Plus Daughter Board MCP4261-103 Daughter Board for DM240001, DV164122 MCP42XXDM-PTPLS
- Microchip MRF24J40MD PICtail/PICtail Plus Daughter Board MRF24J40MD IEEE 802.15.4 Daughter Board for MRF24J40MD 2.4 GHz
