MikroElektronika Fusion Development Board Development Board MIKROE-3511
- RS Stock No.:
- 187-6786
- Distrelec Article No.:
- 301-55-013
- Mfr. Part No.:
- MIKROE-3511
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-6786
- Distrelec Article No.:
- 301-55-013
- Mfr. Part No.:
- MIKROE-3511
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Development Board | |
| Product Type | Accessory Board | |
| Kit Name | Fusion | |
| Technology | Development Board | |
| Device Core | MCU | |
| Processor Family Name | STM | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Development Board | ||
Product Type Accessory Board | ||
Kit Name Fusion | ||
Technology Development Board | ||
Device Core MCU | ||
Processor Family Name STM | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
Fusion for STM32 v8 is packed in the protective box along with the relevant documentation.This box is very resistant to all kinds of damage and shock.
Related links
- MikroElektronika Fusion Development Board Development Board MIKROE-3512
- MikroElektronika Fusion for PIC32 v8 with PIC32MX795F512L 32 bit Development Board MIKROE-4372
- MikroElektronika ARM MINI M4 MINI-M4 Development Board Development Board MIKROE-1595
- MikroElektronika Development Board Development Board for PIC18F47K42 EASYPIC V8
- MikroElektronika NB IoT Click Development Board MIKROE-3294
- Brand-Rex MCU Card 3 for PIC PIC18F96J65 MCU Development Board MIKROE-4609
- MikroElektronika Ready for AVR Board MCU Development Board MIKROE-977
- MikroElektronika USB Wizard Development Board MIKROE-2517
