Brand-Rex MCU Card 3 for PIC PIC18F96J65 MCU Development Board MIKROE-4609
- RS Stock No.:
- 106-963
- Mfr. Part No.:
- MIKROE-4609
- Manufacturer:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-963
- Mfr. Part No.:
- MIKROE-4609
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | MCU Card 3 for PIC PIC18F96J65 | |
| Technology | MCU | |
| Device Core | PIC | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-4609 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name MCU Card 3 for PIC PIC18F96J65 | ||
Technology MCU | ||
Device Core PIC | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-4609 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE mcu card 3 for PIC18F96J65 is a ground breaking addition to development boards, offering a seamless and efficient microcontroller unit swap experience. This innovative solution is designed to provide absolute compatibility across a wide range of development environments, allowing users to integrate any supported microcontroller without the worry of pin discrepancies. With its advanced 168-pin mezzanine connectors, the mcu card comfortably accommodates high pin-count MCUs, catering to diverse project needs. Its plug-and-play design simplifies operation, ensuring quick setup and minimal downtime. Users can expect enhanced performance and reliability while working with microcontrollers, embracing a robust standard that promotes ease of use and versatility. The mcu card 3 is truly an essential tool for both novice and seasoned developers looking to elevate their projects.
Easy installation and replacement of microcontrollers
Compatible with various microcontrollers
Supports high pin-count MCUs
Plug-and-play functionality for quick setup
Optimized for development environments
Related links
- Brand-Rex MCU Card 3 for PIC PIC18F97J60 MCU Development Board MIKROE-4008
- Brand-Rex MCU Card 11 for PIC PIC18F57K42 MCU Development Board MIKROE-4227
- Brand-Rex MCU Card 7 for PIC PIC18F86J55 MCU Development Board MIKROE-4041
- Brand-Rex MCU Card 7 for PIC PIC18F85J50 MCU Development Board MIKROE-4042
- Brand-Rex MCU Card 7 for PIC PIC18F86J50 MCU Development Board MIKROE-4040
- Brand-Rex MCU Card 2 for PIC PIC18F85K22 MCU Development Board MIKROE-4030
- Brand-Rex MCU Card 2 for PIC PIC18F87K22 MCU Development Board MIKROE-4007
- Brand-Rex MCU Card 7 for PIC PIC18F87J50 MCU Development Board MIKROE-4009
