STMicroelectronics Evaluation Board MCU Evaluation Board STM8/128-EVAL
- RS Stock No.:
- 196-1920
- Mfr. Part No.:
- STM8/128-EVAL
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-1920
- Mfr. Part No.:
- STM8/128-EVAL
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Evaluation Board | |
| Product Type | Evaluation Board | |
| Kit Name | Evaluation Board | |
| Technology | MCU | |
| Processor Type | MCU | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Evaluation Board | ||
Product Type Evaluation Board | ||
Kit Name Evaluation Board | ||
Technology MCU | ||
Processor Type MCU | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The STM8S2xx evaluation board STM8/128-EVAL is designed as a complete development platform for the STM8 core-based STM8S2xx microcontroller with CAN2.0A/B compliant interface, I2C, SPI, two UART channels with smartcard, IrDA and LIN support, internal 2 Kbyte data Flash and 128 Kbyte Flash program memory, SWIM debugging support. The full range of hardware features helps you to evaluate all peripherals (including motor control, CAN, micro SD Card, smartcard, UART, LIN, IrDA) and develop your own applications. Extension headers make it possible to easily connect a daughterboard or wrapping board for your specific application.
Related links
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32373C-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM8L101-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32G081B-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32L073Z-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM8L1528-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32F769I-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32303E-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32L4R9I-EVAL
