STMicroelectronics WBA65PII6 32 bit Development Board STM32WBA65PII6
- RS Stock No.:
- 335-217
- Mfr. Part No.:
- STM32WBA65PII6
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€8.95
(exc. VAT)
€11.01
(inc. VAT)
In Stock
- 298 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.95 |
*price indicative
- RS Stock No.:
- 335-217
- Mfr. Part No.:
- STM32WBA65PII6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | WBA65PII6 | |
| Technology | 32 bit | |
| Device Core | ARM Cortex M33 | |
| Processor Family Name | STM32 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name WBA65PII6 | ||
Technology 32 bit | ||
Device Core ARM Cortex M33 | ||
Processor Family Name STM32 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The STMicroelectronics Advanced Wireless Microcontroller with enhanced performance and security. Built on ARM Cortex-M33 core, it features TrustZone technology and integrates Bluetooth Low Energy 5.4, making it Ideal for IoT, healthcare and industrial applications. It provides additional memory and security options compared to other variants, ensuring robust performance for demanding wireless applications
Larger Flash and RAM capacity for complex applications
Optimized for low power operation
Enhanced security
Compatible with STM32Cube ecosystem for streamlined development
Related links
- STMicroelectronics Evaluation board with STM32MP157D MPU 32 bit Development Board STM32MP157D-EV1
- STMicroelectronics WBA62PII6 32 bit Development Board STM32WBA62PII6
- STMicroelectronics Discovery kit with STM32MP157D MPU 32 bit Development Board STM32MP157D-DK1
- STMicroelectronics Discovery Kit with STM32MP157F MPU 32 bit Development Board STM32MP157F-DK2
- Seeed Studio ODYSSEY STM32MP157C 32 bit Development Board 102110319
- Seeed Studio Seeed SoM - STM32MP157C 32 bit Development Board 102110318
- Microchip PIC32WFI32E Curiosity Board 32 bit Development Board EV12F11A
- MikroElektronika MCU CARD for PIC32 PIC32MX795F512L 32 bit Development Board MIKROE-4373
