Seeed Studio Seeed SoM - STM32MP157C 32 bit Development Board 102110318
- RS Stock No.:
- 201-1718
- Mfr. Part No.:
- 102110318
- Manufacturer:
- Seeed Studio
Subtotal (1 unit)*
€45.68
(exc. VAT)
€56.19
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.68 |
*price indicative
- RS Stock No.:
- 201-1718
- Mfr. Part No.:
- 102110318
- Manufacturer:
- Seeed Studio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Kit Classification | Development Board | |
| Product Type | Development Board | |
| Kit Name | Seeed SoM - STM32MP157C | |
| Technology | 32 bit | |
| Processor Family Name | ARM | |
| Processor Type | MPU | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Kit Classification Development Board | ||
Product Type Development Board | ||
Kit Name Seeed SoM - STM32MP157C | ||
Technology 32 bit | ||
Processor Family Name ARM | ||
Processor Type MPU | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Seeed Studio SoM - STM32MP157C is a System-On-Module for ODYSSEY-STM32MP157C, based on STM32MP157C, a dual-core Arm Cortex-A7 processor, operating at 650Mhz. The processor also integrates an Arm Cortex-M4 coprocessor, which makes it suitable for real-time tasks. The Seeed SoM - STM32MP157C consists of an MPU, PMIC, RAM and all the necessary interfaces including Gigabit Ethernet, Wi-Fi/BLE, USB Hosts, MIPI-DSI, DVP camera and Audio. With this board, customers can deploy the SoM on their own carrier board quickly and easily.
Compact Size and Powerful
Open-Source Hardware/SDK/API/BSP/OS
Related links
- Seeed Studio ODYSSEY STM32MP157C 32 bit Development Board 102110319
- STMicroelectronics WBA65PII6 32 bit Development Board STM32WBA65PII6
- Microchip PIC32WFI32E Curiosity Board 32 bit Development Board EV12F11A
- STMicroelectronics Evaluation board with STM32MP157D MPU 32 bit Development Board STM32MP157D-EV1
- MikroElektronika Clicker 4 for STM32F767BI 32 bit Development Board MIKROE-4412
- MikroElektronika MCU CARD for PIC32 PIC32MX795F512L 32 bit Development Board MIKROE-4373
- STMicroelectronics WBA62PII6 32 bit Development Board STM32WBA62PII6
- STMicroelectronics Discovery kit with STM32MP157D MPU 32 bit Development Board STM32MP157D-DK1
