STMicroelectronics Evaluation board with STM32G0C1VE MCU STM32G0C1E-EV
- RS Stock No.:
- 216-2722
- Distrelec Article No.:
- 302-93-624
- Mfr. Part No.:
- STM32G0C1E-EV
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€281.09
(exc. VAT)
€345.74
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €281.09 |
*price indicative
- RS Stock No.:
- 216-2722
- Distrelec Article No.:
- 302-93-624
- Mfr. Part No.:
- STM32G0C1E-EV
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Name | Evaluation board with STM32G0C1VE MCU | |
| Device Core | ARM Cortex | |
| Processor Family Name | Hand Operated | |
| Processor Type | Microcontroller | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Name Evaluation board with STM32G0C1VE MCU | ||
Device Core ARM Cortex | ||
Processor Family Name Hand Operated | ||
Processor Type Microcontroller | ||
STMicroelectronics STM32G0C1E-EV Evaluation board is a high-end development platform for the STM32G0C1VET6 microcontroller operating at up to 64 MHz frequency with internal 512-Kbyte Flash memory, 144-Kbyte RAM, USB 2.0 FS device and host, two CAN FDs, USB Type-C®, and Power Delivery controller interfaces (UCPD) compliant with USB Type-C® r1.2 and USB PD specification r3.0, three I²Cs, three SPIs, six USARTs, two low-power UARTs, one 12-bit ADC, two 12-bit DACs, three general-purpose comparators, seven general-purpose timers, two low-power timers, HDMI CEC, and SWD debugging support.
The full range of hardware features on the STM32G0C1E-EV Evaluation board includes the mother board, the legacy peripheral daughterboard, and the USB-C® and Power Delivery daughterboard, which help to develop applications, and evaluate all peripherals, such as USB Type-C® connector with USB PD, motor control connector, CAN FD, USB 2.0 FS, RS-232, RS-485, audio DAC, microphone ADC, TFT LCD, IrDA, IR LED, IR receiver, LDR, microSD™ card, CEC on two HDMI connectors, Smartcard slot, RF EEPROM, and temperature sensor.
The board integrates an ST-LINK/V2-1 as an embedded in-circuit debugger and programmer for the STM32 MCU.
The daughterboard and extension connectors provide an easy way to connect a daughterboard or wrapping board for the user's specific application.
The USB-C® and Power Delivery daughterboard features two independent USB-C® ports controlled by STM32G0. USB-C® port 1 is dual role power (DRP) and can provide up to 45 W of power. USB-C® port 2 is sink only. Both support the USB PD protocol and the alternate mode functionality.
Application firmware examples are provided to evaluate USB-C® technology through various use cases.
Mother board
STM32G0C1VET6 Arm® Cortex®-M0+ core-based microcontroller with 512 Kbytes of Flash memory and 144 Kbytes of RAM in LQFP100 package
MCU voltage choice fixed at 3.3 V or adjustable from 1.65 V to 3.5 V
I²C compatible serial interface
RTC with backup battery
8-Gbyte or more SPI interface microSD™ card
Potentiometer
4 colour user LEDs and one LED as MCU low-power alarm
Reset, Tamper, and User buttons
4-direction joystick with selection button
Board connectors:
Flexible power-supply options:
On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability: Virtual COM port and debug port
Comprehensive free software libraries and examples available with the STM32CubeG0 MCU Package
Support of a wide choice of Integrated Development Environments (IDEs) including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Legacy peripheral daughterboard
IrDA transceiver
IR LED and IR receiver
Light-dependent resistor (LDR)
Temperature Sensor
Board connectors:
USB-C® and Power Delivery daughterboard
Multiplex or for first generation USB 3.1 Type-B receptacle / DisplayPort input and USB Type-C® port 1 output
Related links
- STMicroelectronics STM32L552E-EV Evaluation Board Evaluation Board STM32L552E-EV
- STMicroelectronics STM32U575I-EV Evaluation Board Evaluation Board STM32U575I-EV
- STMicroelectronics MCU Evaluation Board STM32429I-EVAL1
- STMicroelectronics MCU Evaluation Board STM32L476G-EVAL
- STMicroelectronics MCU Evaluation Board STM32746G-EVAL2
- STMicroelectronics MCU Evaluation Board STM32756G-EVAL2
- STMicroelectronics Discovery MCU Development Kit STM32F3DISCOVERY
- STMicroelectronics Discovery MCU Development Kit STM32F0DISCOVERY
