STMicroelectronics MCU Evaluation Board STM32429I-EVAL1
- RS Stock No.:
- 793-2780
- Mfr. Part No.:
- STM32429I-EVAL1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€361.91
(exc. VAT)
€445.15
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €361.91 |
*price indicative
- RS Stock No.:
- 793-2780
- Mfr. Part No.:
- STM32429I-EVAL1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Technology | MCU | |
| Processor Family Name | STM | |
| Processor Part Number | STM32F439NI | |
| Processor Type | STM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Technology MCU | ||
Processor Family Name STM | ||
Processor Part Number STM32F439NI | ||
Processor Type STM | ||
Standards/Approvals RoHS | ||
STM32F429I Evaluation Board
The STMicroelectronics STM32429I-EVAL ARM® Cortex™ M4 evaluation board works with the STM32F429 MCUs. This development platform allows the user to develop quick applications and has an integrated ST-LINK/V2 that will provide an embedded debugger and programmer for the STM32 microcontroller.
Microcontroller: STM32F429NIH6
Colour TFT LCD (4.3" touchscreen)
Power supply (5 V): Power jack; ST-LINK/V2 USB connector; USB HS connector; USB FS1 connector; USB FS2 connector; daughterboard
RS-232 communication
SDIO interface: Micro SD card
Embedded ST-LINK/V2 (JTAG/SWD and ETM trace)
SDRAM (8M x 32-bit); SRAM (1M x 16-bit) and NOR Flash (8M x 16-bit)
Push buttons: Reset wakeup and tamper
Status LEDs x 4
RTC; Potentiometer; Joystick; Camera module; IrDA transceiver; Motor control connector; SAI Audio DAC; Stereo digital microphone; RF EEPROM
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.
Up to 2x USB 2.0 OTG FS/HS
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V
Related links
- STMicroelectronics MCU Evaluation Board STM32756G-EVAL2
- STMicroelectronics MCU Evaluation Board STM32746G-EVAL2
- STMicroelectronics MCU Evaluation Board STM32L476G-EVAL
- STMicroelectronics Discovery MCU Evaluation Board ST25DV-PWM-ESET
- STMicroelectronics MCU Development Tool AEK-MCU-C1MLIT1
- STMicroelectronics Evaluation Board MCU Evaluation Board STM8L101-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32G081B-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM8L1528-EVAL
