STMicroelectronics MCU Evaluation Board STM32L476G-EVAL

Subtotal (1 unit)*

€219.54

(exc. VAT)

€270.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€219.54

*price indicative

RS Stock No.:
896-7728
Mfr. Part No.:
STM32L476G-EVAL
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Kit Classification

Evaluation Board

Product Type

Evaluation Board

Technology

MCU

Device Core

Cortex M4F

Processor Family Name

ARM

Processor Part Number

STM32L476ZGT6

Processor Type

Microcontroller

Standards/Approvals

RoHS

Evaluation Board with STM32L476ZG Microcontroller


The Evaluation Board STM32L476G-EVAL is a complete demonstration and development platform for STMicroelectronics ARM® Cortex®-M4 core-based STM32L476ZGT6 microcontroller. The device features three I²C, three SPI, six USART, CAN, Single Wire Protocol Master Interface (SWPMI), two Serial Audio Interface (SAI), 12-bit ADC, 12-bit DAC, internal 1Mbyte Flash and 128Kbyte SRAM memory, Quad SPI memory, Touch Sensing Controller (TSC), USB OTG Full Scale, LCD controller, Flexible Memory Controller (FMC), and Serial Wire Debug (SWD), JTAG debugging support.

Power Supply options: 5V Power jack, ST-LINK/V2-1, USB connector, User USB OTG FS connector or daughterboard. Microcontroller voltage choice 3.3V or adjustable from 1.71V to 3.6V.

STM32L4 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics


The STM32L4 series of ultra-low-power microcontrollers deliver 100DMIPS based on its ARM® Cortex®-M4 core with Floating Point Unit (FPU) and ST ART Accelerator™ at 80MHz.

STM32L4 microcontrollers offer dynamic voltage scaling to balance power consumption with processing demand, low-power peripherals available in Stop mode, safety and security features.

Up to 1MB Flash Memory

LCD 8x40 or 4x44 with step-up converter

USB OTG 2.0 full-speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy