MikroElektronika MCU CARD 11 for PIC PIC18F57Q43 Development Board MIKROE-4351
- RS Stock No.:
- 216-2998
- Mfr. Part No.:
- MIKROE-4351
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save €11.70
View bulk pricing optionsSubtotal (1 unit)*
€46.85
(exc. VAT)
€57.63
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €46.85 | - |
| 5 - 9 | €44.51 | €11.70 |
| 10 + | €42.17 | €46.80 |
*price indicative
- RS Stock No.:
- 216-2998
- Mfr. Part No.:
- MIKROE-4351
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | MCU CARD 11 for PIC PIC18F57Q43 | |
| Processor Family Name | PIC | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name MCU CARD 11 for PIC PIC18F57Q43 | ||
Processor Family Name PIC | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The MikroElektronika MCU Card standardized add on board which allows very simple installation and replacement of the microcontroller unit on a development board equipped with the MCU card socket.
High pin count
Simple to use
Related links
- Brand-Rex MCU Card 11 for PIC PIC18F57K42 MCU Development Board MIKROE-4227
- MikroElektronika MCU CARD 11 for STM32 32 Bit MCU Add On Board MIKROE-3733
- MikroElektronika MCU CARD 10 for PIC PIC18F67K40 Add On Board MIKROE-4226
- MikroElektronika MCU CARD for PIC32 PIC32MX795F512L 32 bit Development Board MIKROE-4373
- Brand-Rex MCU Card 11 for STM32 STM32F303VE MCU Development Board MIKROE-4631
- MikroElektronika EasyMx PRO v7 for Tiva MCU Card Development Board MIKROE-1620
- MikroElektronika MCU Card MCU Add On Board MIKROE-3842
- MikroElektronika MCU Card MCU Add On Board MIKROE-3843
