Brand-Rex MCU Card 11 for PIC PIC18F57K42 MCU Development Board MIKROE-4227
- RS Stock No.:
- 122-082
- Mfr. Part No.:
- MIKROE-4227
- Manufacturer:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-082
- Mfr. Part No.:
- MIKROE-4227
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | MCU Card 11 for PIC PIC18F57K42 | |
| Technology | MCU | |
| Device Core | PIC | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-4227 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name MCU Card 11 for PIC PIC18F57K42 | ||
Technology MCU | ||
Device Core PIC | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-4227 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE MCU Card 11 is designed specifically for the PIC18F57K42 microcontroller, offering a seamless solution for developers. The standardised add on board simplifies the integration and replacement of the microcontroller unit within development boards equipped with the dedicated socket. By adhering to the new MCU Card standard, this product guarantees impeccable compatibility between various development boards and supported MCUs, ensuring effortless plug and play functionality.
Streamlined design enhances user experience and installation speed
Standardisation ensures compatibility across diverse microcontroller units
Equipped with advanced connectors to support high pin count MCUs
Facilitates quick and easy plug & play integration with development boards
Designed to cater to both 3.3V and 5V supply voltage requirements
Related links
- Brand-Rex MCU Card 11 for STM32 STM32F303VE MCU Development Board MIKROE-4631
- Brand-Rex MCU Card 7 for PIC PIC18F86J55 MCU Development Board MIKROE-4041
- Brand-Rex MCU Card 7 for PIC PIC18F85J50 MCU Development Board MIKROE-4042
- Brand-Rex MCU Card 13 for STM32 STM32F101ZG MCU Development Board MIKROE-4657
- Brand-Rex MCU Card 13 for STM32 STM32L162ZE MCU Development Board MIKROE-4647
- Brand-Rex MCU Card 7 for PIC PIC18F86J50 MCU Development Board MIKROE-4040
- Brand-Rex MCU Card 2 for PIC PIC18F85K22 MCU Development Board MIKROE-4030
- Brand-Rex MCU Card 2 for PIC PIC18F87K22 MCU Development Board MIKROE-4007
