Renesas Electronics RZ/A2M Evaluation Board Kit Evaluation Kit RTK7921053S00000BE
- RS Stock No.:
- 250-5107
- Mfr. Part No.:
- RTK7921053S00000BE
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€671.83
(exc. VAT)
€826.35
(inc. VAT)
Temporarily out of stock
- Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €671.83 | - |
| 2 + | €653.74 | 2% |
*price indicative
- RS Stock No.:
- 250-5107
- Mfr. Part No.:
- RTK7921053S00000BE
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Evaluation Kit | |
| Kit Classification | Evaluation Kit | |
| Kit Name | RZ/A2M Evaluation Board Kit | |
| Processor Family Name | RZ/A2M | |
| Processor Type | RZ/A2M | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Evaluation Kit | ||
Kit Classification Evaluation Kit | ||
Kit Name RZ/A2M Evaluation Board Kit | ||
Processor Family Name RZ/A2M | ||
Processor Type RZ/A2M | ||
Standards/Approvals No | ||
The Renesas Electronics RZ/A2M Evaluation Board Kit is a best evaluation board kit to evaluate RZ/A2M. This board have MIPI camera module, display output board for display connection and on-chip debugging emulator (Segger J-Link Lite) are included, so you
Possible to evaluate 2ch Ethernet communication
Other peripheral functions such as SDHI and USB can also be evaluated
Allows for safe and secure connection to the AWS cloud
Related links
- Renesas Electronics RZ/V2L Evaluation Board Kit 64 Bit ARM Evaluation Kit RTK9754L23S01000BE
- Microchip Evaluation Board Development Kit, Evaluation Kit for ATEVK-MXT336U-A mXT1067TDAT Integrated Circuit
- Microchip Evaluation Board Development Kit, Evaluation Kit for ATMXT1665TDAT-I2C-PCB mXT1067TDAT Integrated Circuit
- Microchip Evaluation Board Development Kit, Evaluation Kit for ATMXT2912TDAT-SPI-PCB mXT1067TDAT Integrated Circuit
- Microchip Evaluation Board Development Kit, Evaluation Kit for ATMXT1665TDAT-SPI-PCB mXT1067TDAT Integrated Circuit
- Wurth Elektronik Evaluation Kit Evaluation Board Evaluation Kit for 2525020210093 Humidity Sensor Wsen-Hids
- Silicon Labs Si72xx Eval Kit Evaluation Board Evaluation Kit for Si72xx Si72xx
- Infineon Evaluation Kit Microcontroller Board Evaluation Board KITA2GTC3975VTFTTOBO1
