Wurth Elektronik Evaluation Kit Evaluation Board Evaluation Kit for 2525020210093 Humidity Sensor Wsen-Hids
- RS Stock No.:
- 762-593
- Mfr. Part No.:
- 2525020210093
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€29.72
(exc. VAT)
€36.56
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.72 |
*price indicative
- RS Stock No.:
- 762-593
- Mfr. Part No.:
- 2525020210093
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Evaluation Kit | |
| Sensor Technology | Evaluation Board | |
| Featured Device | 2525020210093 | |
| For Use With | Humidity Sensor Wsen-Hids | |
| Kit Classification | Evaluation Kit | |
| Kit Name | Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Evaluation Kit | ||
Sensor Technology Evaluation Board | ||
Featured Device 2525020210093 | ||
For Use With Humidity Sensor Wsen-Hids | ||
Kit Classification Evaluation Kit | ||
Kit Name Evaluation Kit | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Evaluation board offers a platform for humidity sensor performance verification and prototype development. Designed to accommodate various external processors, it simplifies the integration into multiple projects.
Supports I²C communication interfaces for enhanced connectivity
Designed to accommodate the WSEN-ACCE filter cap for optimal sensor protection
Includes through-hole connections for direct access to sensor pins
Compatible with sensor shields for Arduino, ensuring plug-and-play functionality
Related links
- Wurth Elektronik Evaluation-Kit WSEN-EVAL HIDS Humidity Sensor Evaluation Kit for 2.53E12 2.53E+12
- Wurth Elektronik Evaluation Kit Evaluation Board for 2617029025001 Radio Modules Stephano-I And Orthosie-I
- MikroElektronika Temperature and Humidity 16 Click Temperature & Humidity Sensor Add On Board for WSEN-HIDS
- Wurth Elektronik Evaluation Board WSEN-ISDS Evaluation Board Evaluation Board for 2536030320001 Evaluation
- Wurth Elektronik Evaluation Kit Evaluation Kit for 2610019225011 Cordelia-I
- Wurth Elektronik Evaluation Kit Evaluation Kit for 1769205041 Data acquisition
- Wurth Elektronik Evaluation Kit Evaluation Kit for 2611017221001 Host MCU
- Wurth Elektronik Evaluation Kit Evaluation Kit for 1779405111 Data acquisition
