Microchip AVR64DD32 Curiosity Nano Microchip Technology Evaluation Kit EV72Y42A
- RS Stock No.:
- 251-5602
- Mfr. Part No.:
- EV72Y42A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€9.94
(exc. VAT)
€12.23
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.94 |
*price indicative
- RS Stock No.:
- 251-5602
- Mfr. Part No.:
- EV72Y42A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Evaluation Kit | |
| Kit Name | AVR64DD32 Curiosity Nano | |
| Technology | Microchip Technology | |
| Device Core | AVR | |
| Processor Family Name | AVR DD | |
| Processor Part Number | AVR64DD32 | |
| Processor Type | MCU | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Evaluation Kit | ||
Kit Name AVR64DD32 Curiosity Nano | ||
Technology Microchip Technology | ||
Device Core AVR | ||
Processor Family Name AVR DD | ||
Processor Part Number AVR64DD32 | ||
Processor Type MCU | ||
Standards/Approvals No | ||
The Microchip AVR microcontroller are using the AVR CPU with hardware multiplier. The microcontrollers are available in 14 or 20 pin packages. The product uses the latest technologies from microchip technology, with a flexible and low-power architecture, including the event system, intelligent analog features, and advanced digital peripherals. The microcontroller is well suited for sensor applications, IoT end nodes, and other applications where signal conditioning or level-shifting is needed.
Running up to 24 MHz
External high-frequency oscillator
Single cycle I/O access
Two level interrupt controller
Related links
- Microchip AVR128DB48 Curiosity Nano MCU Evaluation Kit EV35L43A
- Microchip PIC16F17146 Curiosity Nano Evaluation Kit Evaluation Kit Evaluation Kit EV72J15A
- Microchip PIC24FJ64GU205 Curiosity Nano Evaluation Kit Development Kit Development Board EV10K72A
- Microchip SAM E51 Curiosity Nano Evaluation Kit MCU Development Board EV76S68A
- Microchip Curiosity Nano Evaluation Board EV18Z11A
- Microchip PIC16F18076 Curiosity Nano Evaluation Kit Evaluation Kit Evaluation Kit EV53Z50A
- Microchip PIC16F15276 Curiosity Nano Evaluation Kit Arduino Nano, USB Evaluation Kit EV35F40A
- Microchip dsPIC33CK64MC105 Curiosity Nano Evaluation Kit Evaluation Kit Evaluation Kit EV88G73A
