Microchip PIC16F18076 Curiosity Nano Evaluation Kit Evaluation Kit Evaluation Kit EV53Z50A
- RS Stock No.:
- 274-4620
- Mfr. Part No.:
- EV53Z50A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€9.94
(exc. VAT)
€12.23
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.94 |
*price indicative
- RS Stock No.:
- 274-4620
- Mfr. Part No.:
- EV53Z50A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Evaluation Kit | |
| Kit Classification | Evaluation Kit | |
| Kit Name | PIC16F18076 Curiosity Nano Evaluation Kit | |
| Technology | Evaluation Kit | |
| Device Core | PIC16 | |
| Processor Family Name | PIC16 | |
| Processor Part Number | PIC16F18076 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Evaluation Kit | ||
Kit Classification Evaluation Kit | ||
Kit Name PIC16F18076 Curiosity Nano Evaluation Kit | ||
Technology Evaluation Kit | ||
Device Core PIC16 | ||
Processor Family Name PIC16 | ||
Processor Part Number PIC16F18076 | ||
Processor Type Microcontroller | ||
Standards/Approvals No | ||
The Microchip PIC16F18076 Curiosity Nano Evaluation Kit with the award-winning MPLAB X integrated development platform and MPLAB Code Configurator (MCC), the kit provides access to the Intelligent analog and Core Independent Peripherals.
Adjustable target voltage
USB or externally powered
Related links
- Microchip dsPIC33CK64MC105 Curiosity Nano Evaluation Kit Evaluation Kit Evaluation Kit EV88G73A
- Microchip PIC16F17146 Curiosity Nano Evaluation Kit Evaluation Kit Evaluation Kit EV72J15A
- Microchip Curiosity Nano Evaluation Kit DM182028
- Microchip PIC16F17576 Curiosity Nano Evaluation Kit MCU Evaluation Kit EV14L29A
- Microchip PIC16F15376 CURIOSITY NANO Evaluation Kit DM164148
- Microchip PIC16F18446 CURIOSITY NANO Evaluation Kit DM164144
- Microchip PIC18F16Q41 Curiosity Nano Evaluation Kit MCU Development Board EV26Q64A
- Microchip Curiosity Nano Evaluation Kit DM182029
